Weller T0050105099 RTU Soldering Tip 0.8mm 29mm MIL-SPEC Durable |
08-2750
|
|
Despatched within 4 working days - 3 in stock
|
1+ £36.50
Price per unit Ex VAT
|
WXUP MS |
0.8mm |
Tapered |
29mm |
Soldering tip |
Weller T0050105299 RTU 004 C X MS Soldering Tip 0.4mm Curved 39.2mm |
08-2752
|
|
Despatched within 4 working days - 8 in stock
|
1+ £38.41
Price per unit Ex VAT
|
WXUP MS |
0.4mm |
|
39.2mm |
Soldering tip |
Weller T0050105499 RTU 016 C X Soldering Tip 1.6mm Curved Robust Use |
08-2754
|
|
Despatched within 4 working days - 1 in stock
|
1+ £45.78
Price per unit Ex VAT
|
Weller |
1.6mm |
|
39.3mm |
Soldering tip |
Weller T0050105599 RTU Soldering Tip Bevelled 2mm Robust MIL-SPEC Use |
08-2755
|
|
|
1+ £43.95
Price per unit Ex VAT
|
WXUP MS |
2mm |
Bevelled |
29mm |
Soldering tip |
Weller T0050105799 RTU 050 B Bevelled 5mm Tip 30mm Active MIL-SPEC |
08-2757
|
|
Back order - 79 availableBack-order availability date - 31/10/2026
|
1+ £35.94
Price per unit Ex VAT
|
WXUP MS |
5mm |
Bevelled |
30mm |
Soldering tip |
Weller T0050105899 RTU 015 S MS Soldering Tip 28mm Chisel Ultra MIL-SPEC |
08-2758
|
|
Despatched within 4 working days - 6 in stock
|
1+ £36.50
Price per unit Ex VAT
|
WXUP MS |
1.5mm |
Chisel-shaped |
28mm |
Soldering tip |
Weller T0050106099 RTU 032 S MS Soldering Tip Chisel 27.5mm 1pc MIL-SPEC |
08-2760
|
|
Despatched within 4 working days - 32 in stock
|
1+ £36.48
Price per unit Ex VAT
|
WXUP MS |
3.2mm |
Chisel-shaped |
27.5mm |
Soldering tip |
Weller T0050106199 RTU Soldering Tip Chisel 34mm MIL-SPEC Robust Tip |
08-2761
|
|
Despatched within 4 working days - 5 in stock
|
1+ £37.16
Price per unit Ex VAT
|
WXUP MS |
3.2mm |
Chisel-shaped, long |
34mm |
Soldering tip |
Weller T0050106399 RTU S Soldering Tip 28mm Chisel Tip MIL-SPEC |
08-2763
|
|
Back order - 132 availableBack-order availability date - 31/10/2026
|
1+ £36.07
Price per unit Ex VAT
|
WXUP MS |
7.6mm |
Chisel-shaped |
28mm |
Soldering tip |
Weller T0050106499 RTU 093 S MS Active Chisel Solder Tip 28mm Robust |
08-2764
|
|
Back order - 61 availableBack-order availability date - 31/10/2026
|
1+ £35.10
Price per unit Ex VAT
|
WXUP MS |
|
Chisel-shaped |
28mm |
Soldering tip |
Weller T0050106599 RTU 020 G MS Solder Tip 28 mm Robust MIL-SPEC |
08-2765
|
|
Despatched within 4 working days - 4 in stock
|
1+ £36.50
Price per unit Ex VAT
|
WXUP MS |
2mm |
|
28mm |
Soldering tip |
Weller T0050106699 RTU 100 K MS Knife-tip 45° 27mm 1pc MIL-SPEC |
08-2766
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.44
Price per unit Ex VAT
|
WXUP MS |
10mm |
Knife-tip 45° |
27mm |
Soldering tip |
Weller T0050106899 RTU 200 K MS Soldering Tip 27mm Active MIL-SPEC |
08-2768
|
|
Despatched within 4 working days - 6 in stock
|
1+ £48.48
Price per unit Ex VAT
|
WXUP MS |
20mm |
|
27mm |
Soldering tip |
Weller T0050106999 RTU 330 K MS Soldering Tip Knife-Tip 45° 27mm |
08-2769
|
|
Despatched within 4 working days - 2 in stock
|
1+ £108.63
Price per unit Ex VAT
|
WXUP MS |
33mm |
Knife-tip 45° |
27mm |
Soldering tip |