Weller T0050106399 RTU S Soldering Tip 28mm Chisel Tip MIL-SPEC

MPN
T0050106399
Brand
Weller
EAN-13
4003019442751
Order Code
08-2763
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 07/10/2026

Weller's RTU 076 S MS chisel-shaped soldering tip has a 28 mm length and is designed for precision soldering tasks. As a single piece, part number T0050106399, it aligns with professional soldering requirements and demands. This soldering tip is ideal for use in electronics repair and assembly, where precise heat application is necessary.
For Use With WXUP MS
Tip Type Chisel-shaped
Tip Size 7.6mm
Length 28mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot