Weller T0050105099 RTU Soldering Tip 0.8mm 29mm MIL-SPEC Durable

MPN
T0050105099
Brand
Weller
EAN-13
4003019442621
Order Code
08-2750
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller RTU 008 C MS soldering tip, model T0050105099, features a tapered design with a 0.8 mm size and a 29 mm length. It is ideal for precision soldering tasks required in electronics and intricate circuit board assemblies. Manufactured by Weller, it provides reliable performance for professional soldering applications.
For Use With WXUP MS
Tip Type Tapered
Tip Size 0.8mm
Length 29mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot