Weller T0050105499 RTU 016 C X Soldering Tip 1.6mm Curved Robust Use

MPN
T0050105499
Brand
Weller
EAN-13
4003019442669
Order Code
08-2754
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weller's RTU 016 C X MS soldering tip comes in a size of 1.6 mm with a length of 39.3 mm, ideal for precision soldering tasks. This tapered, curved tip design allows for intricate work and is suitable for use in electronics and small-scale electrical applications. Sold individually, it is a reliable choice for professional soldering projects.
For Use With Weller
Tip Size 1.6mm
Length 39.3mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot