Weller T0050105299 RTU 004 C X MS Soldering Tip 0.4mm Curved 39.2mm

MPN
T0050105299
Brand
Weller
EAN-13
4003019442645
Order Code
08-2752
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller RTU 004 C X MS soldering tip is manufactured by Weller and features a tapered, curved design with a tip size of 0.4 mm and a length of 39.2 mm. This soldering tip is ideal for precision soldering applications that require fine, detailed work. It is suitable for use in electronics and assembly tasks, where accuracy is crucial.
For Use With WXUP MS
Tip Size 0.4mm
Length 39.2mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot