Christmas Opening Hours and Delivery Dates here

Weller T0050105599 RTU Soldering Tip Bevelled 2mm Robust MIL-SPEC Use

Order Code:

08-2755

Brand: Weller MPN: T0050105599 EAN-13: 4003019442676

Discontinued


Weller manufactures the RTU 020 B MS soldering tip, featuring a bevelled design with a tip size of 2 mm and a length of 29 mm. This precision tip is ideal for use in soldering tasks that require accuracy and control. It is commonly utilised in electronics repair and assembly work.
For Use With WXUP MS
Tip Type Bevelled
Tip Size 2mm
Length 29mm
Type Soldering tip

Trustpilot