Weidműller 1292191200 Class Cable 7/8 Inch Length Industrial Use |
14-9686
|
|
Available to back orderBack-order availability date - 05/10/2026
|
3+ £128.56
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
12 |
|
none |
|
brown, white, blue, black, |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118626995 |
TPM |
CuZn |
Weidműller 1292191800 Cable 7/8 Inch 90° Circular Connect Molded IP67 |
14-9695
|
|
Available to back orderBack-order availability date - 05/10/2026
|
2+ £106.42
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
18 |
|
none |
|
brown, white, blue, black, |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118626629 |
TPM |
CuZn |
Weidműller 1292192500 Cable 7/8 Inch Durable High-Quality Construction |
14-9700
|
|
Available to back orderBack-order availability date - 05/10/2026
|
2+ £135.28
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
25 |
|
none |
|
brown, white, blue, black, |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118623963 |
TPM |
CuZn |
Weidműller 1292141000 Cable One End Without Connector 7/8 Inch |
14-9704
|
|
Available to back orderBack-order availability date - 05/10/2026
|
3+ £92.14
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
10 |
|
none |
E307231 |
brown, white, blue, black |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
9A |
4050118088021 |
TPM |
CuZn |
Weidműller 2519451000 Cable 7/8 Inch Durable High-Quality Construction |
14-9706
|
|
Available to back orderBack-order availability date - 05/10/2026
|
2+ £141.67
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
10 |
|
none |
|
brown, white, blue, black, |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118533644 |
TPM |
CuZn |
Weidműller 1292110300 Cable One End Without Connector 7/8 Inch |
14-9709
|
|
Available to back orderBack-order availability date - 05/10/2026
|
10+ £32.17
Price per unit Ex VAT
|
|
5 Mio |
Socket |
|
7.5 x cable diameter |
3 |
|
none |
E307231 |
blue, brown, Green/yellow |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
12A |
4050118087918 |
TPM |
CuZn |
Weidműller 1555331000 Cable SingleEnd NoConnector M8 |
14-9714
|
|
Available to back orderBack-order availability date - 05/10/2026
|
10+ £38.46
Price per unit Ex VAT
|
|
1 mill. |
|
5 m/s² |
10 x cable diameter |
10 |
5 x cable diameter |
A-coded |
|
blue, red, white, brown, |
M8 |
|
Gold-plated |
IEC 61076-2-104 |
0.25mm² |
IP67 |
|
4050118368901 |
PP |
|
Weidműller 1292090150 Cable One End Without Connector 7/8 Inch |
14-9715
|
|
Available to back orderBack-order availability date - 05/10/2026
|
10+ £26.35
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
1.5 |
|
none |
E307231 |
blue, brown, Green/yellow |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
12A |
4050118087932 |
TPM |
CuZn |
Weidműller 2519460150 Cable 7/8 Inch 4 Pin 15A 250V Black PVC Jacket |
14-9729
|
|
Available to back orderBack-order availability date - 05/10/2026
|
4+ £78.20
Price per unit Ex VAT
|
Black |
5 Mio |
|
|
7.5 x cable diameter |
1.5 |
|
none |
|
brown, white, blue, black, |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118533651 |
TPM |
CuZn |
Weidműller 1292110200 Cable One End No Connector 7/8 Inch |
14-9758
|
|
Available to back orderBack-order availability date - 05/10/2026
|
10+ £32.50
Price per unit Ex VAT
|
|
5 Mio |
Socket |
|
7.5 x cable diameter |
2 |
|
none |
E307231 |
blue, brown, Green/yellow |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
|
4050118087833 |
TPM |
CuZn |
Weidműller 1292081000 Cable No Connector 7/8 Inch One End |
14-9764
|
|
Available to back orderBack-order availability date - 05/10/2026
|
4+ £42.80
Price per unit Ex VAT
|
|
5 Mio |
|
|
7.5 x cable diameter |
10 |
|
none |
E307231 |
blue, brown, Green/yellow |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
12A |
4050118087727 |
TPM |
CuZn |
Weidműller 1292101000 Cable One End Without Connector 7/8 Inch |
14-9783
|
|
Available to back orderBack-order availability date - 05/10/2026
|
4+ £40.75
Price per unit Ex VAT
|
|
|
|
|
7.5 x cable diameter |
10 |
|
none |
E307231 |
blue, brown, Green/yellow |
7/8" |
CuZn |
Au (Gold) |
|
1.5mm² |
IP68 |
12A |
4050118089400 |
TPM |
CuZn |