Weidmüllers part, 1292191200 Class Cable, features a 7/8 inch length suited for industrial applications. Designed for durability, it ensures reliable connectivity in complex systems. Typical uses include automated production environments and machinery setups.
| Type |
Sensor/Actuator Cable |
| Bending cycles |
5 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Cable Length |
12 |
| Cable Type |
Multi-core |
| Coding |
none |
| Colour cable sheath |
Black |
| Colour coding |
brown, white, blue, black, |
| Configurable cable length |
No |
| Connection thread |
7/8" |
| Contact Material |
CuZn |
| Contact surface |
Au (Gold) |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP68 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118626995 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
TPM |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| jumpered |
No |
| LED |
No |
| Material contact body |
CuZn |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
500g |
| Nominal Current |
9 A |
| Nominal Voltage |
300 V |
| Number of Poles |
5 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
8.7 mm ± 0.2mm |
| PE function |
Yes |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-20 - 80 |
| Plug left |
7/8", IP68, female |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Straight |
| Protection degree |
IP68, when screwed in |
| Qty. |
1 items |
| Rated current In |
9 |
| Rated impulse voltage |
2500 V |
| Rated voltage |
300 |
| Rated voltage (UL) |
600 V |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Straight socket |
Socket |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-20...80°C |
| Temperature range, stationary |
-50...80°C |
| Threaded ring material |
Diecast zinc |
| Torsion resistance |
0 °/m |
| Type of electrical connection, box-sided |
Connector 7/8inch |
| Type of plug-in contact, box-sided |
Female (bus) |
| Version |
Sensor/actuator line, 7/8", Number of poles : 5 (4 |
| Volume resistance |
=3 mO |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |