Weidműller 1292081000 Cable No Connector 7/8 Inch One End

MPN
1292081000
Brand
Weidmuller
Order Code
14-9764
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
4+ £42.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 8 in stock

Weidmuller produces the 1292081000 cable featuring a 7/8 inch connection on one end without a connector on the other. It is designed for versatile electrical control applications where custom configurations are needed. This product can be utilised in industrial automation systems.
Type Sensor/Actuator Cable
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Cable Length 10
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding none
Colour cable sheath Black
Colour coding blue, brown, Green/yellow
Configurable cable length No
Connection thread 7/8"
Contact Material CuZn
Contact surface Au (Gold)
Continuity resistance 0
Core cross-section 1.5mm²
Current Rating 12A
Degree of protection (IP) IP68
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118087727
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Male, straight Male
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 500g
Nominal Current 12 A
Nominal Voltage 300 V
Number of Poles 3
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 7.4 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -20 - 80
Plug left IP68, male contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP68, when screwed in
Qty. 1 items
Rated current 9 A (4- and 5-pole), 12 A
Rated current In 12
Rated impulse voltage 2500 V
Rated voltage 300
Rated voltage (UL) 600 V
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -20...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Torsion resistance 0 °/m
Type of plug-in contact, box-sided Male (plug)
UL File Number Search UL Website
Voltage Rating 300V
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot