Weidműller 2519460150 Cable 7/8 Inch 4 Pin 15A 250V Black PVC Jacket

MPN
2519460150
Brand
Weidmuller
Order Code
14-9729
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
4+ £78.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 05/10/2026

Weidmuller offers the 2519460150 cable with a 7/8 inch 4-pin configuration, supporting up to 15 amps and 250 volts. The black PVC jacket enhances durability and insulation for reliable performance in industrial settings. It is typically used in automation and power distribution applications.
Colour Black
Type Sensor/Actuator Cable
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Cable Length 1.5
Cable Type Multi-core
Coding none
Colour cable sheath Black
Colour coding brown, white, blue, black,
Configurable cable length No
Connection thread 7/8"
Contact Material CuZn
Contact surface Au (Gold)
Continuity resistance 0
Core cross-section 1.5mm²
Degree of protection (IP) IP68
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118533651
Halogen No
Halogen free true
Housing main material PUR
Insulation TPM
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material contact body CuZn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 120g
Nominal Current 9 A
Nominal Voltage 300 V
Number of Poles 5
Outer cladding in accordance with UL 20234 (80 °C / 1000 V)
Outside Diameter 8.7 mm ± 0.2mm
PE function Yes
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -20 - 80
Plug left IP68, male contact, angled
Plug right IP68, female contact,
Plugging cycles = 100
Pole scheme Wiring diagram
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Positioning cable feed, field-sided Right-angled
Protection degree IP68, when screwed in
Qty. 1 items
Rated current In 9
Rated impulse voltage 2500 V
Rated voltage 300
Rated voltage (UL) 600 V
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -20...80°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque 7/8": 1.5 Nm
Torsion resistance 0 °/m
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
Welding spark resistance No
With LED indication false

Reviews

Be the first to submit a review

Trustpilot