Weidmüllers 1292110200 is a cable with one end featuring no connector and measures 7/8 inch in diameter. It is designed to be used in automation and control systems for reliable signal and power transmission. Suitable for use in harsh industrial environments, it offers robust performance and flexibility in custom applications.
| Type |
Sensor/Actuator Cable |
| Angled socket |
Socket |
| Bending cycles |
5 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Cable Length |
2 |
| Cable Type |
Multi-core |
| Certificate no. (cULus) |
E307231 |
| Coding |
none |
| Colour cable sheath |
Black |
| Colour coding |
blue, brown, Green/yellow |
| Configurable cable length |
No |
| Connection thread |
7/8" |
| Contact Material |
CuZn |
| Contact surface |
Au (Gold) |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP68 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118087833 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
TPM |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| jumpered |
No |
| LED |
No |
| Material contact body |
CuZn |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
180g |
| Nominal Current |
12 A |
| Nominal Voltage |
300 V |
| Number of Poles |
3 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
7.4 mm ± 0.2mm |
| PE function |
Yes |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-20 - 80 |
| Plug left |
IP68, female contact, |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Right-angled |
| Protection degree |
IP68, when screwed in |
| Qty. |
1 items |
| Rated current |
9 A (4- and 5-pole), 12 A |
| Rated current In |
12 |
| Rated impulse voltage |
2500 V |
| Rated voltage |
300 |
| Rated voltage (UL) |
600 V |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-20...80°C |
| Temperature range, stationary |
-50...80°C |
| Threaded ring material |
Diecast zinc |
| Torsion resistance |
0 °/m |
| Type of plug-in contact, box-sided |
Female (bus) |
| UL File Number Search |
UL Website |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |