Weidműller 1555331000 Cable SingleEnd NoConnector M8

MPN
1555331000
Brand
Weidmuller
Order Code
14-9714
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £42.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 35 in stock

Weidmüller manufactures the 1555331000 cable characterised by its single-ended design with no connector and an M8 thread. Its robust and versatile features make it suitable for industrial automation and sensor applications. This cable is often utilised in harsh environments where secure and reliable connectivity is essential.
Type Sensor/Actuator Cable
Acceleration 5 m/s²
Bending cycles 1 mill.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 10
Cable Type Multi-core
Coding A-coded
Colour cable sheath Black
Colour coding blue, red, white, brown,
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118368901
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Male, straight Male
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 467g
Nominal Current 2 A
Nominal Voltage 30 V
Number of Poles 8
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.9 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, male contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP67, when screwed in,
Rated current 2 A (8-pole) / 1.5 A (12-
Rated current In 2
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 180 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Male (plug)
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot