Weidmüller is the manufacturer of the 1292191800 cable, which features a 7/8 inch 90° circular connector and offers IP67 protection for secure and reliable connections in harsh environments. This cable is moulded and ideal for automation and industrial applications. It can be utilised in systems requiring robust protection against dust and water ingress.
| Type |
Sensor/Actuator Cable |
| Bending cycles |
5 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Cable Length |
18 |
| Cable Type |
Multi-core |
| Coding |
none |
| Colour cable sheath |
Black |
| Colour coding |
brown, white, blue, black, |
| Configurable cable length |
No |
| Connection thread |
7/8" |
| Contact Material |
CuZn |
| Contact surface |
Au (Gold) |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP68 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118626629 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
TPM |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| jumpered |
No |
| LED |
No |
| Material contact body |
CuZn |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
1000g |
| Nominal Current |
9 A |
| Nominal Voltage |
300 V |
| Number of Poles |
5 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
8.7 mm ± 0.2mm |
| PE function |
Yes |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-20 - 80 |
| Plug left |
7/8", IP68, female |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Straight |
| Protection degree |
IP68, when screwed in |
| Qty. |
1 items |
| Rated current In |
9 |
| Rated impulse voltage |
2500 V |
| Rated voltage |
300 |
| Rated voltage (UL) |
600 V |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Straight socket |
Socket |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-20...80°C |
| Temperature range, stationary |
-50...80°C |
| Threaded ring material |
Diecast zinc |
| Torsion resistance |
0 °/m |
| Type of electrical connection, box-sided |
Connector 7/8inch |
| Type of plug-in contact, box-sided |
Female (bus) |
| Version |
Sensor/actuator line, 7/8", Number of poles : 5 (4 |
| Volume resistance |
=3 mO |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |