Weidműller 1550230050 Cable Connecting Line M8 Male Shrouded |
14-9713
|
|
Despatched within 5 working days - 22 in stock
|
10+ £22.24
Price per unit Ex VAT
|
0.5 |
|
12 Mio |
|
|
> 5 Mio. |
10 x cable diameter |
0.5 m |
Multi-core |
|
A-coded |
brown, blue, black |
|
M8 / M8 |
|
0 |
|
0.25mm² |
Irradiation crosslinked |
|
Weidműller 2443151000 Cable M8 4-Pole Male Unshrouded Black PVC Cable |
14-9743
|
|
Despatched within 5 working days - 13 in stock
|
10+ £58.23
Price per unit Ex VAT
|
10 |
|
2 Mio |
|
|
|
12 x conductor cross- |
10 m |
Multi-core |
E307231 |
A-coded |
brown, black, blue, white |
|
M8 |
|
0 |
|
0.34mm² |
|
|
Weidműller 1906590150 Cable M8 One End Without Connector |
14-9753
|
|
Despatched within 5 working days - 19 in stock
|
10+ £19.04
Price per unit Ex VAT
|
|
9mm |
2 Mio |
2025-11-30T00:00:00+01:00 |
|
|
12 x conductor cross- |
1.5 m |
|
E307231 |
A-coded |
brown, black, blue, white |
|
M8 |
|
|
IEC 61076-2-104 |
0.34mm² |
|
Discontinued |
Weidműller 1906620300 Cable M8 One End Without Connector |
14-9754
|
|
Despatched within 5 working days - 15 in stock
|
15+ £23.96
Price per unit Ex VAT
|
3 |
9mm |
2 Mio |
|
|
|
12 x conductor cross- |
3 m |
Multi-core |
E307231 |
A-coded |
brown, blue, black |
|
M8 |
Order No. |
0 |
IEC 61076-2-104 |
0.34mm² |
|
|
Weidműller 2443150550 Cable M8 Male Shrouded Keyed 4 Pole 2m Length |
14-9762
|
|
Despatched within 5 working days - 17 in stock
|
10+ £49.25
Price per unit Ex VAT
|
5.5 |
|
2 Mio |
|
|
|
12 x conductor cross- |
5.5 m |
Multi-core |
E307231 |
A-coded |
brown, black, blue, white |
|
M8 |
|
0 |
|
0.34mm² |
|
|
Weidműller 9457803500 M12 Cable Without Connector |
14-9780
|
|
Despatched within 5 working days - 15 in stock
|
10+ £35.96
Price per unit Ex VAT
|
35 |
|
12 Mio |
|
Socket |
> 5 Mio. |
10 x cable diameter |
35 m |
Multi-core |
|
|
brown, blue, black |
E307231 |
M12 |
|
0 |
|
0.34mm² |
|
|