Weidműller 1550230050 Cable Connecting Line M8 Male Shrouded

MPN
1550230050
Brand
Weidmuller
Order Code
14-9713
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 22 in stock

Weidmüller provides the 1550230050 Cable Connecting Line, which features an M8 male shrouded connector designed for reliable electrical connections. This robust connector ensures secure attachment in industrial automation and sensor systems for enhanced performance. It is typically used in settings requiring compact and dependable wiring solutions.
Length 0.5
Colour Black
Type Sensor/Actuator Cable
Acceleration 5 m/s²
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 0.5 m
Cable Type Multi-core
Coding A-coded
Colour coding brown, blue, black
Configurable cable length No
Connection thread M8 / M8
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Core in accordance with UL AWM style 10493 (80 °C / 300 V) Irradiation crosslinked
Degree of protection (IP) IP67
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118485240
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
jumpered No
LED Yes
Length of torsion 1 m
Male Socket
Male, straight Straight socket
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 18g
Nominal Current 4 A
Nominal Voltage 24 V
Number of Poles 3
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 4.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP69, male contact,
Plug right M8, IP69, female
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Protection degree IP67, IP68, when screwed
Qty. 1 items
Rated current In 4
Rated voltage 24
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Torsion resistance 360 °/m
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication true

Reviews

Be the first to submit a review

Trustpilot