Weidműller 1906620300 Cable M8 One End Without Connector

MPN
1906620300
Brand
Weidmuller
Order Code
14-9754
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
15+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 15 in stock

Weidmüllers cable with part number 1906620300 is an M8 cable featuring an end without a connector. This component is crucial for applications requiring customisable connection solutions, particularly in industrial automation. It enables engineers to tailor connectivity setups that demand flexibility and precision.
Length 3
Colour Black
Type Sensor/Actuator Cable
Acceleration 5 m/s²
AF size 9mm
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 3 m
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding brown, blue, black
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248530397
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 100g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 3
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 4.8 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, female contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Rated current In 4
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M8: 0.6 Nm
Torsion resistance 0 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot