Weidműller 1906590150 Cable M8 One End Without Connector

MPN
1906590150
Brand
Weidmuller
Order Code
14-9753
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 19 in stock

Weidmüllers 1906590150 is a cable with an M8 connector at one end and no connector at the other, providing flexibility in customised connections. Its reliable performance suits industrial automation environments, where precise wiring is essential. The product is used in sensor-actuator systems, offering secure and efficient signal transmission.
Colour Black
Type Sensor/Actuator Cable
Acceleration 5 m/s²
AF size 9mm
Available until 2025-11-30T00:00:00+01:00
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 1.5 m
Certificate no. (cULus) E307231
Coding A-coded
Colour coding brown, black, blue, white
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Core cross-section 0.34mm²
Delivery status Discontinued
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4032248530267
Halogen No
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Net weight 57.2g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Plug left M8, IP69, male contact,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Protection degree IP65, IP66, IP67, IP68,
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M8: 0.5 - 0.6 Nm
Torsion resistance 0 °/m
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot