Weidműller 9457803500 M12 Cable Without Connector

MPN
9457803500
Brand
Weidmuller
Order Code
14-9780
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 15 in stock

Weidmüller produces the 9457803500 M12 cable without connector, designed for reliable industrial connections. It features robust construction suitable for harsh environmental conditions, emphasising durability and performance. Common applications include automation systems and machinery where a firm and dependable link is essential.
Length 35
Colour Black
Type Sensor/Actuator Cable
Acceleration 5 m/s²
Angled socket Socket
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 35 m
Cable Type Multi-core
Certificate No. (UL) E307231
Colour coding brown, blue, black
Configurable cable length No
Connection thread M12
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Diameter 3.8mm
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118506709
Halogen No
Halogen free true
Housing main material PUR
Hydrolysis and microbe resistant Yes
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LABS-free Yes
LED Yes
Length of torsion 1 m
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 791.12g
Nominal Current 4 A
Nominal Voltage 24 V
Number of Poles 3
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 3.8 mm ± 0.15mm
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -25 - 60
Plug left M12, A-coded, IP69,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP67, IP68, when screwed
Qty. 1 items
Rated current In 4
Rated voltage 24
REACH SVHC Lead 7439-92-1
Resistance to oils Yes
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 1c533b66-fcff-4da5-b89f-fd55fbf5cb55
Screened false
Sheath material PUR
Sheath material hygroscopic Yes
Sheathing colour black
Shielded No
Speed 3.33 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...60°C
Temperature range, stationary -50...80°C
Threaded ring material Diecast zinc
Tightening torque M12: 0.8 - 1.2 Nm
Torsion resistance 180 °/m
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication true

Reviews

Be the first to submit a review

Trustpilot