Weidműller 2443150550 Cable M8 Male Shrouded Keyed 4 Pole 2m Length

MPN
2443150550
Brand
Weidmuller
Order Code
14-9762
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £49.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 17 in stock

Weidmüller manufactures the 2443150550, a male shrouded and keyed cable with 4 poles, measuring 2 meters in length. It is typically used in industrial automation and control systems for secure connections. Engineers often utilise this cable for reliable data transmission in harsh environments.
Length 5.5
Colour Black
Type Sensor/Actuator Cable
Acceleration 5 m/s²
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 5.5 m
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding brown, black, blue, white
Configurable cable length No
Connection thread M8
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118457056
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 237g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP69, male contact,
Plug right M8, IP69, female contact,
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Positioning cable feed, field-sided Right-angled
Protection degree IP65, IP66, IP67, IP68,
Qty. 1 items
Rated current In 4
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Diecast zinc
Tightening torque M8: 0.6 Nm
Torsion resistance 0 °/m
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot