Weidmuller 1674300000-1 ZDK 2.5 Connector Beige Compact Durable |
13-4852
|
|
Despatched within 4 working days - 225 in stock
|
2+ £2.20
| 2+ |
£2.20 |
| 10+ |
£2.03 |
| 100+ |
£1.93 |
Price per unit Ex VAT
|
22.5A |
2 |
500V |
Beige |
Spring-Loaded Connector |
4 |
20 |
|
50 |
ZDK 2.5 |
(LxWxH) 79.5 x 5.1 x 53 mm |
20 A |
Terminal Block |
79.5mm |
Polyamide |
500 V |
5.1mm |
5.1 |
10mm |
-50 to +120°C |
Weidmuller 1678630000-1 ZDK 2.5 BL Blue Terminal Block 2.5mm² Durable |
13-4855
|
|
Despatched within 4 working days - 52 in stock
|
2+ £2.20
| 2+ |
£2.20 |
| 10+ |
£2.03 |
| 100+ |
£1.90 |
| 500+ |
£1.85 |
Price per unit Ex VAT
|
22.5A |
|
500V |
Blue |
Pull Spring |
|
22.5 |
|
|
ZDK 2.5 BL |
|
22.5 A |
Terminal Block |
|
|
500 V |
5.1mm |
5.1 |
|
|
Weidmüller 1689990000-1 ZDK 2.5V Beige Terminal Block Compact Design |
13-4863
|
|
Despatched within 4 working days - 31 in stock
|
1+ £4.23
| 1+ |
£4.23 |
| 10+ |
£3.89 |
| 100+ |
£3.80 |
Price per unit Ex VAT
|
24A |
|
500V |
Beige |
Pull Spring |
|
24 |
|
|
ZDK 2.5V |
|
24 A |
Terminal Block |
|
|
500 V |
5.1mm |
5.1 |
|
|
Weidmuller 1690000000-1 ZDK 2.5PE Earth Terminal Block Green/Yellow |
13-4864
|
|
Despatched within 4 working days - 27 in stock
|
1+ £4.33
| 1+ |
£4.33 |
| 10+ |
£3.98 |
| 100+ |
£3.89 |
Price per unit Ex VAT
|
|
|
500V |
Green-yellow |
Pull Spring |
|
|
|
|
ZDK 2.5PE |
|
|
Terminal Block |
|
|
500 V |
5.1mm |
5.1 |
|
|
Weidmüller 1745880000-1 ZDK Terminal Block 2.5V BL Blue |
13-4897
|
|
Despatched within 4 working days - 23 in stock
|
1+ £3.85
Price per unit Ex VAT
|
24A |
|
500V |
Blue |
Pull Spring |
|
24 |
Tin-Plated Copper |
|
ZDK 2.5V BL |
|
|
|
|
|
500 V |
5.1mm |
|
|
|
Weidmuller 1790990000-1 ZDK 2.5-2 Terminal Beige 2.5mm Versatile Block |
13-4922
|
|
|
2+ £2.18
Price per unit Ex VAT
|
24A |
2 |
800V |
Beige |
Pull Spring |
2 |
24 |
Steel |
|
ZDK 2.5-2 |
|
24 A |
Terminal Block |
|
|
800 V |
5.1mm |
5.1 |
|
|
Weidmuller 1791030000-1 ZDK 2.5-2V Terminal Beige 2.5mm Versatile Durable |
13-4923
|
|
|
1+ £4.19
Price per unit Ex VAT
|
24A |
|
800V |
Beige |
Pull Spring |
|
24 |
|
|
ZDK 2.5-2V |
|
24 A |
Terminal Block |
|
|
800 V |
5.1mm |
5.1 |
|
|
Weidmuller 8670750000-1 ZDK Terminal Block Beige Durable Circuit Connect |
13-5055
|
|
Despatched within 4 working days - 50 in stock
|
2+ £2.06
Price per unit Ex VAT
|
32A |
2 |
800V |
Beige |
Pull Spring |
4 |
32 |
|
50 |
ZDK 4-2 |
(LxW) 77.35mmx6.2mm |
32 A |
Terminal Block |
77mm |
Plastic |
800 V |
6.1mm |
6.1 |
10mm |
-50 to +120°C |