Weidmuller 1791030000-1 ZDK 2.5-2V Terminal Beige 2.5mm Versatile Durable

Weidmuller 1791030000-1 ZDK 2.5-2V Terminal Beige 2.5mm Versatile Durable

MPN
1791030000-1
Brand
Weidmuller
EAN-13
2050001298775
Order Code
13-4923
Country of Origin
Czech Republic

Discontinued


The Weidmüller 1791030000-1 ZDK 2.5-2V in beige is a multiport switchboard terminal offering reliable continuity for electrical connections. Manufactured by Weidmüller, it is designed for efficient use in control cabinets and electrical switchboards. This serial terminal is ideal for organising and securing multiple electrical connections in industrial environments.
Colour Beige
Current Rating 24A
Type Multiport terminal
Voltage Rating 800V
Connection Pull spring
Connection (type) Pull Spring
Current Rating (A) 24
Misc Attribute ZDK 2.5-2V
Nominal Current 24 A
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Trustpilot