Easter Opening Hours and Delivery Dates here
Weidmuller 1790990000-1 ZDK 2.5-2 Terminal Beige 2.5mm Versatile Block

Weidmuller 1790990000-1 ZDK 2.5-2 Terminal Beige 2.5mm Versatile Block

Order Code:

13-4922

Brand: Weidmuller MPN: 1790990000-1 EAN-13: 2050001298737

Discontinued


The Weidmüller 1790990000-1 ZDK 2.5-2 is a beige switchboard terminal designed for ensuring continuity in electrical circuits. This multiport terminal is ideal for use in serial terminals and switchboards. Typically, it is utilised in industrial and commercial electrical installations.
Colour Beige
Current Rating 24A
Type Multiport terminal
Number of Ways 2
Voltage Rating 800V
Connection Pull spring
Connection (type) Pull Spring
Connections 2
Contact Material Steel
Current Rating (A) 24
Misc Attribute ZDK 2.5-2
Nominal Current 24 A
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Trustpilot