Weidmuller 1690000000-1 ZDK 2.5PE Earth Terminal Block Green/Yellow

Image Representative of Range

Weidmuller 1690000000-1 ZDK 2.5PE Earth Terminal Block Green/Yellow

MPN
1690000000-1
Brand
Weidmuller
EAN-13
2050001045119
Order Code
13-4864
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.09 £4.33
10+ £3.98
100+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Weidmüller manufactures the ZDK 2.5PE, a green/yellow multiport terminal known for its continuity and reliability. This switchboard terminal offers efficient connectivity in electrical installations. It is typically used in control panels and industrial switchboards.
Type Multiport terminal
Voltage Rating 500V
Colour Green-yellow
Connection Pull spring
Connection (type) Pull Spring
Misc Attribute ZDK 2.5PE
Product Type Terminal Block
Voltage Rating (V, V DC) 500 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot