Weidmuller 1678630000-1 ZDK 2.5 BL Blue Terminal Block 2.5mm² Durable

Image Representative of Range

Weidmuller 1678630000-1 ZDK 2.5 BL Blue Terminal Block 2.5mm² Durable

MPN
1678630000-1
Brand
Weidmuller
EAN-13
2050001045089
Order Code
13-4855
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.03
100+ £1.90
500+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Weidmüller 1678630000-1 ZDK 2.5 BL is a blue switchboard terminal designed for ensuring continuity in electrical connections. Manufactured by Weidmüller, this multiport terminal is ideal for use in serial terminal applications. It is commonly utilised in various electronic setups to maintain reliable connections and streamline installations.
Current Rating 22.5A
Type Multiport terminal
Voltage Rating 500V
Colour Blue
Connection Pull spring
Connection (type) Pull Spring
Current Rating (A) 22.5
Misc Attribute ZDK 2.5 BL
Nominal Current 22.5 A
Product Type Terminal Block
Voltage Rating (V, V DC) 500 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot