Weidmüller 1689990000-1 ZDK 2.5V Beige Terminal Block Compact Design

Image Representative of Range

Weidmüller 1689990000-1 ZDK 2.5V Beige Terminal Block Compact Design

MPN
1689990000-1
Brand
Weidmuller
EAN-13
2050001045096
Order Code
13-4863
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.23
10+ £3.89
100+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Weidmüller 1689990000-1 ZDK 2.5V Beige is a switchboard terminal known for its reliability and continuity. Suitable for multiport applications, it facilitates efficient connections in serial terminals. Typically used in electrical installations, it ensures secure and organised wiring configurations.
Current Rating 24A
Type Multiport terminal
Voltage Rating 500V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Current Rating (A) 24
Misc Attribute ZDK 2.5V
Nominal Current 24 A
Product Type Terminal Block
Voltage Rating (V, V DC) 500 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot