Weidmuller 8670750000-1 ZDK Terminal Block Beige Durable Circuit Connect

Image Representative of Range

Weidmuller 8670750000-1 ZDK Terminal Block Beige Durable Circuit Connect

MPN
8670750000-1
Brand
Weidmuller
EAN-13
2050001298751
Order Code
13-5055
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Weidmüller 8670750000-1 ZDK 4-2 Beige is a serial terminal designed for switchboard applications, providing reliable continuity. Manufactured by Weidmüller, this multiport terminal is an essential component for electrical connection and distribution tasks. It is typically used in industrial automation and control systems.
Current Rating 32A
Type Multiport terminal
Number of Ways 2
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 4
Content 50
Current Rating (A) 32
Dim (LxW) 77.35mmx6.2mm
Length (mm) 77mm
Material (details) Plastic
Misc Attribute ZDK 4-2
Nominal Current 32 A
Product Type Terminal Block
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 15
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot