Weidmüller 1030200000-1 Serial Terminal Grey/Green/Yellow Screw 1 piece |
13-4739
|
|
Despatched within 4 working days - 16 in stock
|
1+ £3.69
Price per unit Ex VAT
|
24A |
5 |
400V |
Beige |
Screws |
Screw Terminal |
3 |
50 |
|
24 |
48mm |
Plastic |
WDL 2.5/L/L/PE |
|
24 A |
|
Terminal Block |
-50 to +120°C |
400 V |
|
Weidmüller 1030600000-1 Distributor Terminal Screws Grey/Blue/Green/Yellow |
13-4740
|
|
Despatched within 4 working days - 58 in stock
|
1+ £3.66
Price per unit Ex VAT
|
24A |
5 |
400V |
Multicolour |
Screws |
Screw Terminal |
2 |
50 |
|
24 |
91.5mm |
Plastic |
WDL 2.5/S/NT/L/PE |
|
24 A |
|
Terminal Block |
-50 to +120°C |
400 V |
|
Weidmuller 1030700000-1 Terminal Distributor Screw Grey/Blue/Green/Yellow |
13-4741
|
|
Despatched within 4 working days - 8 in stock
|
2+ £3.20
Price per unit Ex VAT
|
24A |
5 |
400V |
Beige |
Screws |
Screw Terminal |
3 |
50 |
|
24 |
|
Plastic |
WDL 2.5/S/N/L/PE |
|
24 A |
|
Terminal Block |
-50 to +120°C |
400 V |
|
Weidmuller 1031100000-1 Series Terminal Screws Grey/Green/Yellow 1 piece |
13-4742
|
|
|
2+ £3.43
Price per unit Ex VAT
|
24A |
5 |
400V |
Beige |
Screws |
Screw Terminal |
3 |
50 |
Tin-Plated Copper |
24 |
84.5mm |
Plastic |
WDL 2.5/S/L/L/PE |
W x H x D: 6.1 mm x 84.5 mm x 48 mm |
24 A |
|
Ground Terminal Block |
-50 to +120°C |
400 V |
8mm |
Weidmuller 1031200000-1 Serial Terminal Screws Grey/Green/Yellow 1 piece |
13-4743
|
|
Despatched within 4 working days - 68 in stock
|
2+ £2.18
| 2+ |
£2.18 |
| 10+ |
£2.02 |
| 100+ |
£1.91 |
Price per unit Ex VAT
|
24A |
4 |
400V |
Beige |
Screws |
Screw Terminal |
4 |
50 |
|
24 |
84.5mm |
Plastic |
WDL 2.5/S/L/L |
|
24 A |
|
Terminal Block |
-50 to +120°C |
400 V |
8mm |
Weidmuller 1770360000-1 Terminal Block ZDU 4-2/3AN Beige |
13-4907
|
|
Despatched within 4 working days - 109 in stock
|
3+ £1.38
| 3+ |
£1.38 |
| 10+ |
£1.27 |
| 100+ |
£1.18 |
Price per unit Ex VAT
|
38A |
3 |
800V |
Beige |
Pull spring |
Pull Spring |
3 |
|
Tin-Plated Copper |
38 |
|
|
ZDU 4-2/3AN |
|
38 A |
3 |
Terminal Block |
|
800 V |
|