Easter Opening Hours and Delivery Dates here
Weidmuller 1031100000-1 Series Terminal Screws Grey/Green/Yellow 1 piece

Weidmuller 1031100000-1 Series Terminal Screws Grey/Green/Yellow 1 piece

Order Code:

13-4742

Brand: Weidmuller MPN: 1031100000-1 EAN-13: 2050001044136

Discontinued


The Weidmüller 1031100000-1 distributor serial terminal is a continuity-enhancing switchboard terminal featuring screws in grey, green, and yellow. It is designed for efficient electrical distribution and connection. Typical applications include use in control panels and industrial switchboards.
Colour Beige
Current Rating 24A
Type Distributor serial terminal
Number of Ways 5
Voltage Rating 400V
Connection Screws
Connection (type) Screw Terminal
Connections 3
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 24
Dim W x H x D: 6.1 mm x 84.5 mm x 48 mm
Length (mm) 84.5 mm
Material (details) Plastic
Misc Attribute WDL 2.5/S/L/L/PE
Nominal Current 24 A
Product Type Ground Terminal Block
Stripping length (max.) mm 8 mm
Temperature Range -50 to +120 °C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 15
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

You may also like


Trustpilot