Weidmuller 1031200000-1 Serial Terminal Screws Grey/Green/Yellow 1 piece

Image Representative of Range

Weidmuller 1031200000-1 Serial Terminal Screws Grey/Green/Yellow 1 piece

MPN
1031200000-1
Brand
Weidmuller
EAN-13
2050001044082
Order Code
13-4743
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.18
10+ £2.02
100+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Weidmüller 1031200000-1 distributor serial terminal is a grey, green, and yellow switchboard terminal with screws designed for ensuring continuity. Manufactured by Weidmüller, this WDL 2.5/S/L/L terminal is perfect for use in serial terminal applications. Typical uses include maintaining connections and distributing signals in electrical switchboards.
Current Rating 24A
Type Distributor serial terminal
Number of Ways 4
Voltage Rating 400V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 4
Content 50
Current Rating (A) 24
Length (mm) 84.5mm
Material (details) Plastic
Misc Attribute WDL 2.5/S/L/L
Nominal Current 24 A
Product Type Terminal Block
Stripping length (max.) mm 8mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 12.206g
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot