Weidmüller 1030200000-1 Serial Terminal Grey/Green/Yellow Screw 1 piece

Image Representative of Range

Weidmüller 1030200000-1 Serial Terminal Grey/Green/Yellow Screw 1 piece

MPN
1030200000-1
Brand
Weidmuller
EAN-13
2050001044198
Order Code
13-4739
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.34 £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weidmüller 1030200000-1 distributor serial terminal features screws and comes in grey, green, and yellow. It is designed for switchboard applications, ensuring continuity in electrical distributions. This terminal is ideal for connecting and organising serial circuits in electrical systems.
Current Rating 24A
Type Distributor serial terminal
Number of Ways 5
Voltage Rating 400V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 3
Content 50
Current Rating (A) 24
Length (mm) 48mm
Material (details) Plastic
Misc Attribute WDL 2.5/L/L/PE
Nominal Current 24 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 21.6
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot