Weidmuller 1770360000-1 Terminal Block ZDU 4-2/3AN Beige

Image Representative of Range

Weidmuller 1770360000-1 Terminal Block ZDU 4-2/3AN Beige

MPN
1770360000-1
Brand
Weidmuller
EAN-13
2050001298560
Order Code
13-4907
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.27
100+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Weidmüller 1770360000-1 ZDU 4-2/3AN Beige is a distributor serial terminal designed for switchboard applications. It ensures continuity and reliable connections in electrical systems. This product is typically used in industrial control panels and wiring distributions.
Current Rating 38A
Type Distributor serial terminal
Number of Ways 3
Voltage Rating 800V
Colour Beige
Connection Pull spring
Connection (type) Pull Spring
Connections 3
Contact Material Tin-Plated Copper
Current Rating (A) 38
Misc Attribute ZDU 4-2/3AN
Nominal Current 38 A
Number of pins 3
Product Type Terminal Block
Voltage Rating (V, V DC) 800 V
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot