Weidmuller 1030700000-1 Terminal Distributor Screw Grey/Blue/Green/Yellow

Image Representative of Range

Weidmuller 1030700000-1 Terminal Distributor Screw Grey/Blue/Green/Yellow

MPN
1030700000-1
Brand
Weidmuller
EAN-13
2050001044129
Order Code
13-4741
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Weidmüller 1030700000-1 distributor serial terminal is designed for efficient switchboard connections and ensures reliable continuity with its coloured screw connections in grey, blue, green, and yellow. Manufactured by Weidmüller, it caters to various industrial applications requiring secure and organised electrical distribution. Ideal for use in control panels and electrical distribution boards, this terminal aids in structured and dependable wiring.
Current Rating 24A
Type Distributor serial terminal
Number of Ways 5
Voltage Rating 400V
Colour Beige
Connection Screws
Connection (type) Screw Terminal
Connections 3
Content 50
Current Rating (A) 24
Material (details) Plastic
Misc Attribute WDL 2.5/S/N/L/PE
Nominal Current 24 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot