Weidmüller 1030600000-1 Distributor Terminal Screws Grey/Blue/Green/Yellow

Image Representative of Range

Weidmüller 1030600000-1 Distributor Terminal Screws Grey/Blue/Green/Yellow

MPN
1030600000-1
Brand
Weidmuller
EAN-13
2050001044075
Order Code
13-4740
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.03 £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Weidmüller 1030600000-1 is a distributor serial terminal equipped with screws in grey, blue, green, and yellow, suitable for switchboard applications. It ensures continuity and reliable connections for electrical installations. This terminal is commonly used in industrial environments for organisation and efficiency in electrical distribution systems.
Current Rating 24A
Type Distributor serial terminal
Number of Ways 5
Voltage Rating 400V
Colour Multicolour
Connection Screws
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 24
Length (mm) 91.5mm
Material (details) Plastic
Misc Attribute WDL 2.5/S/NT/L/PE
Nominal Current 24 A
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 0.02
Width 6.1mm
Width (mm) 6.1
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot