Weidműller 2819050000 Sensor-Actuator Distributor Complete Module |
13-9171
|
|
Despatched within 5 working days - 19 in stock
|
2+ £65.53
Price per unit Ex VAT
|
|
|
|
E141197 |
|
6 - 12 |
|
|
1.5mm² |
|
0.08mm² |
12mm |
|
|
6mm |
0.08 - 1.5 |
|
M8 |
|
CuZn |
Weidműller 1705932000 SensorActuator Distributor Complete Module Hoo |
14-9785
|
|
Despatched within 5 working days - 9 in stock
|
3+ £165.95
Price per unit Ex VAT
|
SAI-6-MH-5P M12 |
2025-12-30T00:00:00+01:00 |
|
|
|
10 - 14 |
M 20 |
|
1.5mm² |
|
0.08mm² |
14mm |
|
|
10mm |
0.08 - 1.5 |
|
M12 |
false |
Gold, CuZn |
Weidműller 1705923000 SensorActuator Distributor Module Complete |
14-9787
|
|
Despatched within 5 working days - 86 in stock
|
3+ £168.50
Price per unit Ex VAT
|
|
2025-12-30T00:00:00+01:00 |
|
|
|
14 - 18 |
M 25 |
|
1.5mm² |
|
0.08mm² |
18mm |
|
|
14mm |
0.08 - 1.5 |
|
M12 |
false |
Gold, CuZn |
Weidműller 1804580000 SensorActuator Distributor Module Complete |
14-9790
|
|
Despatched within 5 working days - 6 in stock
|
2+ £243.92
Price per unit Ex VAT
|
|
2025-12-30T00:00:00+01:00 |
|
|
|
|
|
|
1.5mm² |
10 m |
0.08mm² |
|
|
|
|
0.08 - 1.5 |
|
M12 |
false |
Gold, CuZn |
Weidműller 9456600000 Distributor Module Sensor-Actuator Unshrouded |
14-9792
|
|
Despatched within 5 working days - 41 in stock
|
4+ £151.23
Price per unit Ex VAT
|
|
2025-12-30T00:00:00+01:00 |
cURus |
|
2 Mio |
|
|
10 x cable diameter |
|
3 m |
|
|
E141197 |
blue, brown, Green/yellow, |
|
|
|
M12 |
|
Gold, CuZn |
Weidműller 1705922000 Sensor-Actuator Distributor Complete Module Hoo |
14-9793
|
|
Despatched within 5 working days - 43 in stock
|
3+ £149.18
Price per unit Ex VAT
|
SAI-4-MH-5P M12 |
2025-12-30T00:00:00+01:00 |
|
|
|
|
M 20 |
|
1.5mm² |
|
0.08mm² |
14mm |
|
|
10mm |
|
|
M12 |
|
Gold, CuZn |
Weidműller 1791451400 SensorActuator Distributor Mounting Hood |
14-9800
|
|
Despatched within 5 working days - 23 in stock
|
4+ £42.05
Price per unit Ex VAT
|
|
2025-12-30T00:00:00+01:00 |
|
|
2 Mio |
|
M 20 |
10 x cable diameter |
|
14 m |
|
|
|
white, green, yellow, |
|
|
|
|
|
CuZn |
Weidműller 1705943000 SensorActuator Distributor Complete Module Hoo |
14-9801
|
|
Despatched within 5 working days - 21 in stock
|
3+ £150.33
Price per unit Ex VAT
|
SAI-8-MHD-5P M12 |
2025-12-30T00:00:00+01:00 |
|
|
|
14 - 18 |
M 25 |
|
1.5mm² |
|
0.08mm² |
18mm |
|
|
14mm |
0.08 - 1.5 |
Grey |
M12 |
false |
Gold, CuZn |