Weidműller 1791451400 SensorActuator Distributor Mounting Hood

MPN
1791451400
Brand
Weidmuller
Order Code
14-9800
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 23 in stock

Weidmüllers SensorActuator Distributor Mounting Hood, model 1791451400, is a robust enclosure designed to protect and organise connections for sensors and actuators. It features durable construction suitable for industrial environments, ensuring reliable performance under demanding conditions. This product is typically used in automation systems for efficient cabling and secure electrical connections.
Type Sensor-actuator distributor
Available until 2025-12-30T00:00:00+01:00
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Cable gland M 20
Cable Length 14 m
Colour coding white, green, yellow,
Contact carrier material PBT (UL 94 V0)
Contact Material CuZn
Contact surface Gold-plated
Delivery status This article will no longer be available in the future.
Depth 59.2mm
Depth (inches) 2.3307 inch
Distributor outlet Hood version
Electrical isolation available No
GTIN (EAN) 4032248221172
Halogen No
Height 32.5mm
Height (inches) 1.2795 inch
Housing colour grey, RAL 7032
Housing main material Pocan
LED No
LED initiator No
Material of distributor Plastic
Max. current-carrying capacity per slot 4 A Total current
Net weight 1251.36g
Number of Poles 4
O.D. 8.2mm
Operating Temperature -20 - 80°C
Pollution severity 3
Protection degree IP68
Rated voltage, max. 30 V
Rated voltage, min. 10 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Compliant
RoHS Compliance Status Compliant without exemption
Sheath material PUR
Sheathing colour black
Shielded No
Suitable for cable carriers Yes
Version Hood version, 30 V, , LED: No, LED initiator: No,

Reviews

Be the first to submit a review

Trustpilot