Weidmüllers part 1705943000 is a sensor-actuator distributor designed for reliable and efficient signal distribution in industrial automation systems. The complete module features robust connectivity solutions ideal for reducing installation time and ensuring smooth data transmission in complex networks. Typical applications include factory automation, machine building, and process control environments where precise signal management is crucial.
| Type |
Sensor-actuator distributor |
| Alternative product |
SAI-8-MHD-5P M12 |
| Available until |
2025-12-30T00:00:00+01:00 |
| Cable gland |
M 25 |
| Cable outer diameter for cable gland |
14 - 18 |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.08mm² |
| Color |
Grey |
| Conductor O.D., max. |
18mm |
| Conductor O.D., min. |
14mm |
| Connectable conductor cross section |
0.08 - 1.5 |
| Connection for NPN-sensors |
false |
| Connection thread |
M12 |
| Contact carrier material |
PBT (UL 94 V0) |
| Contact Material |
Gold, CuZn |
| Contact surface |
Gold-plated |
| Contains Lead |
No |
| Current per signal |
2 A |
| Degree of protection (IP) |
IP68 |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
152mm |
| Depth (inches) |
5.9842 inch |
| Distributor outlet |
Hood version with M25 |
| Electrical isolation available |
Yes |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fire behaviour |
V-0 |
| Fix cable version suitable for cable guide chain |
false |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248184569 |
| Height |
55 |
| Height (inches) |
2.1654 inch |
| Hood sealing material |
Polyurethane foamed |
| Housing colour |
Silver |
| Housing main material |
Pocan (base module), Zinc |
| Housing Material |
Plastic |
| Insulation Resistance |
109 O |
| LED |
Yes |
| LED colour for I/O function |
yellow |
| LED colour for indicating operation |
green |
| LED initiator |
Yes |
| Length |
152 |
| Material |
ZINC DIE CAST |
| Material contact body |
Brass |
| Material insulation body |
PBT |
| Material of contact surface |
Gold |
| Material of distributor |
metal |
| max. |
min. |
| Max. current carrying capacity per I/O signal |
4 |
| Max. current carrying capacity per socket |
4 |
| Net weight |
562g |
| Number of channels per connector slot |
4 |
| Number of contact sockets |
8 |
| Number of Poles |
4 |
| Number of poles sensor/actuator slots |
4 |
| Number of sensor-/actuator-slots |
8 |
| Operating Temperature |
-20 - 90 |
| Operating Voltage |
30 - 10 |
| Package Quantity |
1 |
| Plugging cycles |
= 50 |
| Plug-in station coding |
A-coded |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP68 |
| Rated voltage, max. |
30 V |
| Rated voltage, min. |
10 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screw socket |
Nickel-plated CuZn |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage space |
gross |
| Suitable for cable carriers |
No |
| Test Voltage |
1 kV |
| Thread sleeves sensor/actuator slots |
M12 |
| Total current |
10 A |
| Type of branches for sensor-/actuator cables |
M12 |
| Type of connector for trunk line |
Other |
| Version |
Hood version with M25 outlet, M12, 30 V, A- |
| w. plastic collar ferrule, DIN 46228 pt 4,1.5 mm² |
w. wire end ferrule, DIN 46228 pt 1, |
| w. wire end ferrule, DIN 46228 pt 1, |
1.5mm² |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| With LED indication |
true |
| With potential separation |
true |