Weidműller 1705922000 Sensor-Actuator Distributor Complete Module Hoo

MPN
1705922000
Brand
Weidmuller
Order Code
14-9793
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £149.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 43 in stock

Weidmüllers 1705922000 sensor-actuator distributor is a complete module designed for efficient signal distribution in industrial automation. It features robust connections suited for harsh environments and supports easy integration with existing systems. This module is typically used in factory automation and process control applications to connect multiple sensors and actuators securely.
Type Sensor-actuator distributor
Alternative product SAI-4-MH-5P M12
Available until 2025-12-30T00:00:00+01:00
Cable gland M 20
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Conductor O.D., max. 14mm
Conductor O.D., min. 10mm
Connection thread M12
Contact carrier material PBT (UL 94 V0)
Contact Material Gold, CuZn
Contact Plating Gold
Contact surface Gold-plated
Current per signal 2 A
Delivery status This article will no longer be available in the future.
Depth 102mm
Depth (inches) 4.0157 inch
Distributor outlet Hood version with M20
Electrical isolation available Yes
Fire behaviour V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248184446
Height 55mm
Height (inches) 2.1654 inch
Hood sealing material Polyurethane foamed
Housing colour silver
Housing main material Pocan (base module), Zinc
Insulation Resistance 109 O
LED Yes
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
Length 102mm
Material of distributor metal
max. min.
Net weight 486g
Number of contact sockets 4
Number of Poles 4
Operating Temperature -20 - 90°C
Plugging cycles = 50
Plug-in station coding A-coded
Pollution severity 3
Protection degree IP68
Rated voltage, max. 30 V
Rated voltage, min. 10 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screw socket Nickel-plated CuZn
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage space gross
Suitable for cable carriers No
Test Voltage 1 kV
Total current 10 A
Version Hood version with M20 outlet, M12, 30 V, A-
w. plastic collar ferrule, DIN 46228 pt 4,1.5 mm² w. wire end ferrule, DIN 46228 pt 1,
w. wire end ferrule, DIN 46228 pt 1, 1.5mm²
Width 60mm
Width (inches) 2.3622 inch

Reviews

Be the first to submit a review

Trustpilot