Weidmüller 1705932000 SensorActuator Distributor Complete Module features a robust design for efficient signal transmission between sensors and actuators. It ensures reliable connectivity in automation processes and is ideal for harsh industrial environments. The module is commonly used in factory automation and machinery control systems.
| Type |
Sensor-actuator distributor |
| Alternative product |
SAI-6-MH-5P M12 |
| Available until |
2025-12-30T00:00:00+01:00 |
| Cable gland |
M 20 |
| Cable outer diameter for cable gland |
10 - 14 |
| Clamping range, max. |
1.5mm² |
| Clamping range, min. |
0.08mm² |
| Conductor O.D., max. |
14mm |
| Conductor O.D., min. |
10mm |
| Connectable conductor cross section |
0.08 - 1.5 |
| Connection for NPN-sensors |
false |
| Connection thread |
M12 |
| Contact carrier material |
PBT (UL 94 V0) |
| Contact Material |
Gold, CuZn |
| Contact Plating |
Gold |
| Contact surface |
Gold-plated |
| Current per signal |
2 A |
| Degree of protection (IP) |
IP68 |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
127mm |
| Depth (inches) |
5 inch |
| Distributor outlet |
Hood version with M20 |
| Electrical isolation available |
Yes |
| Explosion safety category for dust |
None |
| Explosion safety category for gas |
None |
| Fire behaviour |
V-0 |
| Fix cable version suitable for cable guide chain |
false |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4032248184453 |
| Height |
55 |
| Height (inches) |
2.1654 inch |
| Hood sealing material |
Polyurethane foamed |
| Housing colour |
Silver |
| Housing main material |
Pocan (base module), Zinc |
| Housing Material |
Plastic |
| Insulation Resistance |
109 O |
| LED |
Yes |
| LED colour for I/O function |
yellow |
| LED colour for indicating operation |
green |
| LED initiator |
Yes |
| Length |
127 |
| Material contact body |
Brass |
| Material insulation body |
PBT |
| Material of contact surface |
Gold |
| Material of distributor |
metal |
| max. |
min. |
| Max. current carrying capacity per I/O signal |
4 |
| Max. current carrying capacity per socket |
4 |
| Net weight |
458.48g |
| Number of channels per connector slot |
4 |
| Number of contact sockets |
6 |
| Number of Poles |
4 |
| Number of poles sensor/actuator slots |
4 |
| Number of sensor-/actuator-slots |
6 |
| Operating Temperature |
-20 - 90 |
| Operating Voltage |
30 - 10 |
| Plugging cycles |
= 50 |
| Plug-in station coding |
A-coded |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP68 |
| Rated voltage, max. |
30 V |
| Rated voltage, min. |
10 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screw socket |
Nickel-plated CuZn |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage space |
gross |
| Suitable for cable carriers |
No |
| Test Voltage |
1 kV |
| Thread sleeves sensor/actuator slots |
M12 |
| Total current |
10 A |
| Type of branches for sensor-/actuator cables |
M12 |
| Type of connector for trunk line |
Other |
| Version |
Hood version with M20 outlet, M12, 30 V, A- |
| w. plastic collar ferrule, DIN 46228 pt 4,1.5 mm² |
w. wire end ferrule, DIN 46228 pt 1, |
| w. wire end ferrule, DIN 46228 pt 1, |
1.5mm² |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| With LED indication |
true |
| With potential separation |
true |