Weidműller 2819050000 Sensor-Actuator Distributor Complete Module

MPN
2819050000
Brand
Weidmuller
Order Code
13-9171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £65.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 19 in stock

Weidmüller manufactures the 2819050000 sensor-actuator distributor complete module, which features robust construction for reliable signal distribution in industrial automation systems. It typically includes multiple connection points, facilitating streamlined integration of sensors and actuators. Common applications involve use in manufacturing environments where efficient signal coordination is essential for automation processes.
Type Sensor-actuator distributor
Cable outer diameter for cable gland 6 - 12
Certificate no. (cULus) E141197
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Conductor O.D., max. 12mm
Conductor O.D., min. 6mm
Connectable conductor cross section 0.08 - 1.5
Connection thread M8
Contact carrier material PBT (UL 94 V0)
Contact Material CuZn
Contact surface Gold-plated
Current per signal 2 A
Degree of protection (IP) IP67
Distributor outlet Hood distributor lower part
Electrical isolation available No
Fire behaviour V-0
Fix cable version suitable for cable guide chain false
GTIN (EAN) 4064675330271
Hood sealing material FKM
Housing colour Black
Housing main material PBT
Housing Material Plastic
LED Yes
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
Material contact body Brass
Material insulation body PBT
Material of contact surface Gold
Material of distributor Plastic
Material O-Ring FKM
Max. current carrying capacity per I/O signal 2
Max. current carrying capacity per socket 2
Max. current-carrying capacity per slot 2 A Total current
Net weight 10g
Number of channels per connector slot 4
Number of contact sockets 4
Number of Poles 4
Number of poles sensor/actuator slots 4
Number of sensor-/actuator-slots 4
Operating Temperature -25 - 80
Operating Voltage 30 - 15
Pollution degree 3
Pollution severity 3
Protection degree IP67
Rated voltage, max. 30 V
Rated voltage, min. 15 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screw socket Nickel-plated CuZn
Suitable for cable carriers No
Thread sleeves sensor/actuator slots M8
Type of branches for sensor-/actuator cables M8
Type of connection PUSH IN
Type of connector for trunk line Other
UL File Number Search UL Website
Version Sensor-actuator passive distributor, M8, LED: Yes,
With LED indication true
With potential separation false

Reviews

Be the first to submit a review

Trustpilot