Weidműller 9456600000 Distributor Module Sensor-Actuator Unshrouded

MPN
9456600000
Brand
Weidmuller
Order Code
14-9792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4+ £151.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 41 in stock

Weidmüller manufactures the 9456600000 distributor module, which accommodates sensor-actuator connections with its unshrouded design. It is engineered for efficient signal distribution in automation systems. Typical applications include industrial machinery and process control environments.
Type Sensor-actuator distributor
Approvals cURus
Available until 2025-12-30T00:00:00+01:00
Bending cycles 2 Mio
Bending radius, min., moving 10 x cable diameter
Cable Length 3 m
Certificate No. (cURus) E141197
Colour coding blue, brown, Green/yellow,
Connection thread M12
Contact carrier material PBT (UL 94 V0)
Contact Material Gold, CuZn
Contact surface Gold-plated
Current per signal 2 A
Delivery status This article will no longer be available in the future.
Depth 127mm
Depth (inches) 5 inch
Dimensioned drawing Wiring diagram
Distributor outlet Fixed cable version
Electrical isolation available No
Fire behaviour V-0
GTIN (EAN) 4008190347529
Halogen No
Height 25mm
Height (inches) 0.9842 inch
Hood sealing material Viton
Housing colour grey, RAL 7032
Housing main material Pocan
Insulation Resistance 109 O
LED Yes
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
Material of distributor Plastic
Net weight 522g
Number of contact sockets 6
Number of Poles 6
O.D. 8.8mm
Operating Temperature -20 - 80°C
Plugging cycles = 50
Plug-in station coding A-coded
Pollution severity 3
Protection degree IP68
Rated voltage, max. 30 V
Rated voltage, min. 10 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screw socket Nickel-plated CuZn
Sheath material PUR
Sheathing colour black
Sheathing stripping length 100mm
Shielded No
Suitable for cable carriers Yes
Test Voltage 1 kV
Total current 9 A
UL File Number Search UL Website
Version Fixed cable version, M12, 30 V, A-coded, LED: Yes,
Width 60mm
Width (inches) 2.3622 inch
Wire cross section (Print/Online) 12 x 0.34 mm² + 3 x 1.0

Reviews

Be the first to submit a review

Trustpilot