Weidmüller 1469480000 PRO ECO Rail PSU 24V 5A 120W DIN mount efficient |
08-2463
|
|
Despatched within 4 working days - 1 in stock
|
1+ £80.13
Price per unit Ex VAT
|
1 |
120W |
24 - 24 |
|
|
120 DC)V |
> 80 ms @ 230 V AC / > |
|
20 ms @ 115 V AC |
85...264 V AC (derating atV |
|
|
1,26 A @ 230 V AC / 2,24 |
PRO ECO 120W 24V 5A II |
225 |
100 |
2026-12-30T00:00:00+01:00t |
|
CE, cULus°C |
|
Weidmüller 1469510000 PRO ECO Rail PSU 24V 20A 480W DIN-mounted |
08-2464
|
|
Despatched same day - 1 in stockBack-order availability date - 22/10/2026
|
1+ £240.47
Price per unit Ex VAT
|
1 |
480W |
24 - 24 |
20 ms @ 115 V AC |
|
120 DC)V |
> 20 ms @ 230 V AC / > |
|
|
85...264 V AC (derating atV |
|
|
2,37 A @ 230 V AC / 5,2 |
PRO ECO 480W 24V 20A II |
225 |
160 |
2026-12-30T00:00:00+01:00t |
|
CE, cULus°C |
|
Weidmüller 1469530000 PRO ECO3 120W 24V 5A DIN Rail PSU 1 output |
08-2465
|
|
Despatched within 4 working days - 28 in stock
|
1+ £147.48
Price per unit Ex VAT
|
1 |
120W |
24 - 24 |
|
> 20 ms @ 3 x 400 V AC |
|
> 40 ms @ 3 x 500 V AC / |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
|
|
|
PRO ECO3 120W 24V 5A II |
225 |
100 |
2026-12-30T00:00:00+01:00t |
|
|
|
Weidmüller 1469540000 PRO ECO3 PSU 240W 24V 10A Rail mounted 1 output |
08-2466
|
|
Despatched within 4 working days - 17 in stock
|
1+ £167.20
Price per unit Ex VAT
|
1 |
240W |
24 - 24 |
|
> 20 ms @ 3 x 400 V AC |
|
> 40 ms @ 3 x 500 V AC / |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
|
|
|
PRO ECO3 240W 24V 10A II |
225 |
120 |
2026-12-30T00:00:00+01:00t |
|
|
E255651 |
Weidmüller 1469550000 PRO ECO3 DIN Rail PSU 480W 24V 20A 1 output |
08-2467
|
|
Despatched within 4 working days - 4 in stock
|
1+ £230.64
Price per unit Ex VAT
|
1 |
480W |
24 - 24 |
|
> 20 ms @ 3 x 400 V AC |
|
> 30 ms @ 3 x 500 V AC / |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
|
|
|
PRO ECO3 480W 24V 20A II |
225 |
160 |
2026-12-30T00:00:00+01:00t |
|
|
E255651 |
Weidmüller 1478100000 PROmax Rail mounted PSU 24V DC 3A 72W compact design |
08-2473
|
|
Despatched within 4 working days - 12 in stock
|
1+ £104.27
Price per unit Ex VAT
|
|
72W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
92 |
|
E470829 |
|
E255651 |
Weidmüller 1478110000 PROmax PSU 120W 24V 5A DIN Rail mounted |
08-2474
|
|
Despatched within 4 working days - 25 in stock
|
1+ £133.39
Price per unit Ex VAT
|
|
120W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
100 |
|
E470829 |
|
E255651 |
Weidmüller 1478120000 PROmax Rail PSU 180W 24V 7.5A for automation |
08-2475
|
|
Despatched within 4 working days - 3 in stock
|
1+ £170.95
Price per unit Ex VAT
|
|
180W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
110 |
|
E470829 |
|
E255651 |
Weidmüller 1478130000 PRO MAX 240W 24V 10A Rail mounted PSU |
08-2476
|
|
Despatched within 4 working days - 15 in stock
|
1+ £199.14
Price per unit Ex VAT
|
|
240W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
120 |
|
E470829 |
|
E255651 |
Weidmüller 1478140000 PROmax Rail PSU 480W 24V 20A high performance |
08-2477
|
|
Despatched same day - 1 in stockBack-order availability date - 22/10/2026
|
1+ £316.55
Price per unit Ex VAT
|
|
480W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
150 |
|
E470829 |
|
E255651 |
Weidmüller 1478150000 PROmax PSU 960W 24V 40A DIN Rail mounted |
08-2478
|
|
Despatched within 4 working days - 4 in stock
|
1+ £564.52
Price per unit Ex VAT
|
1 |
960W |
24 - 24 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
200 |
|
E470829 |
|
E255651 |
Weidmüller 1478170000 PRO MAX3 PSU 120W 24V 5A DIN Rail mounted |
08-2479
|
|
Despatched within 4 working days - 9 in stock
|
1+ £130.78
Price per unit Ex VAT
|
1 |
120W |
24 - 24 |
|
|
|
20 |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
25°C |
|
|
|
230 |
100 |
|
E470829 |
|
E255651 |
Weidmüller 1478180000 PRO MAX3 Rail PSU 24V 10A 240W DIN mount |
08-2480
|
|
Despatched within 4 working days - 4 in stock
|
1+ £176.06
Price per unit Ex VAT
|
1 |
240W |
24 - 24 |
|
|
|
20 |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
25°C |
|
|
|
230 |
120 |
|
E470829 |
|
E255651 |
Weidmüller 1478190000 PRO MAX3 PSU 24V 20A 480W Rail Mounted DIN |
08-2481
|
|
Despatched within 4 working days - 1 in stock
|
1+ £294.95
Price per unit Ex VAT
|
1 |
480W |
24 - 24 |
|
|
|
20 |
|
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
25°C |
|
|
|
230 |
130 |
|
E470829 |
|
E255651 |
Weidmüller 1478200000 PROmax PSU 960W 24V 40A rail-mounted versatile solution |
08-2482
|
|
Despatched within 4 working days - 1 in stock
|
1+ £390.34
Price per unit Ex VAT
|
1 |
960W |
24 - 24 |
|
|
|
20 |
24V |
|
3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV |
25°C |
24V |
|
|
230 |
200 |
|
E470829 |
|
E255651 |
Weidmüller 1478210000 PROmax Rail PSU 70W 5V 14A DIN-mounted compact unit |
08-2483
|
|
Available to back orderBack order, lead time 11 days
|
1+ £118.35
Price per unit Ex VAT
|
1 |
70W |
5 - 5 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
92 |
|
E470829 |
|
E255651 |
Weidmüller 1478220000 PROmax rail-mounted PSU 12V 6A 72W DIN rail |
08-2484
|
|
Back order - 5 availableBack-order availability date - 27/10/2026
|
1+ £111.78
Price per unit Ex VAT
|
|
72W |
12 - 12 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
92 |
|
E470829 |
|
E255651 |
Weidmüller 1478230000 PROmax PSU 120W 12V 10A Rail mounted durable |
08-2485
|
|
Despatched within 4 working days - 2 in stock
|
1+ £187.87
Price per unit Ex VAT
|
1 |
120W |
12 - 12 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
100 |
|
E470829 |
|
E255651 |
Weidmüller 1478240000 PRO MAX Rail PSU 240W 48V 5A DIN-mounted solution |
08-2486
|
|
Despatched same day - 1 in stockBack-order availability date - 22/10/2026
|
1+ £204.78
Price per unit Ex VAT
|
1 |
240W |
48 - 48 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
120 |
|
E470829 |
|
E255651 |
Weidmüller 1478250000 PRO MAX Rail PSU 480W 48V 10A DIN mount efficient |
08-2487
|
|
Despatched within 4 working days - 2 in stock
|
1+ £218.18
Price per unit Ex VAT
|
|
480W |
48 - 48 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
150 |
|
E470829 |
|
E255651 |
Weidmüller 1478270000 PRO MAX PSU 48V 20A 960W Rail mounted versatile |
08-2488
|
|
Despatched within 4 working days - 4 in stock
|
1+ £414.48
Price per unit Ex VAT
|
1 |
960W |
48 - 48 |
|
|
|
20 |
|
|
85...277 V ACV |
25°C |
|
|
|
230 |
200 |
|
E470829 |
|
E255651 |