Weidmüller 1469510000 PRO ECO Rail PSU 24V 20A 480W DIN-mounted

MPN
1469510000
Brand
Weidmuller
EAN-13
4050118275483
Order Code
08-2464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £240.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/10/2026

The Weidmüller PRO ECO 480W 24V 20A rail mounted PSU offers a single 24 V DC output at 20 A, providing reliable power with 480 W capacity. Designed for DIN rail mounting, it is well-suited for industrial automation and control systems. This power supply unit ensures efficient performance in industrial environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 480W
... AC 20 ms @ 115 V AC
1st secondary output voltage 24 - 24
A @ DC 120 DC)V
AC current consumption 2,37 A @ 230 V AC / 5,2
AC failure bridging time @ Inom > 20 ms @ 230 V AC / >
AC input voltage range 85...264 V AC (derating atV
Alternative product PRO ECO 480W 24V 20A II
Approvals CE, cULus°C
Available until 2026-12-30T00:00:00+01:00t
Built-in height 225
Built-in width 160
Capacitive load unrestricted
Certificate no. (cULus) E258476
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-section, rigid , max. 6mm2
Conductor cross-section, rigid , min. 0.5mm2
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Continuous output current @ UNominal 20 A @ 55 °C, 15 A @ 70 Ramp-up time
Current - Output 1 20A
DC current consumption 1,55 A @ 370 V DC / 4,65
DC input voltage range 80...370 V DC (Derating @V
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Dimensions (L x W x H) 100 x 100 x 125mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 (RS), EN
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
For use with electronic equipment Acc. to EN50178 /
Frequency range AC 47...63 HzHz
GTIN (EAN) 4050118275483
Housing version Metal, corrosion resistant
Indication Green LED (Uoutput >
Input fuse (internal) Yes
Inrush current max. 5A
Insulation voltage input / earth 2kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3kV
Interference immunity test acc. to EN 61000-4-2 (ESD),
Isolation Voltage 3kV
Limiting of mains voltage harmonic According to EN
Max Output Current 20A
Max Output Power 480W
Max Power Dissipation 480W
max. min.min
Max. operating temperature (derating) +70°C
Max. output current 1 20A
Max. perm. air humidity (operational) 5 %...95 % RH%
Maximum input voltage 264V
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min Input Voltage (AC) 85V
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Input Voltage 85V
Minimum Operating Temperature -25°C
Misc Attribute PRO ECO 480W 24V 20A
Mount DIN Rail
Mounting position, installation notice on terminal rail TS 35
Net weight 1557g
Noise emission in accordance with Class B
Nominal Input Voltage 100-240 /ACV
Nominal output current for Unom 20 A @ 55°C
Nominal output voltage 24V
Nominal power consumption 527.5VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 24V
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 480W
Output power/rating 480W
Output voltage (max.) 28V
Output voltage (min.) 22V
Output voltage, note (adjustable via
Overload protection Yes
Parallel connection option yes, max. 3
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pollution severity 2
Power Consumption 527.5
Power factor (approx.) > 0.98...230 V AC / >V
Power loss, idling 5W
Power loss, nominal load 43W
Power Output 480
power supplies 61558-2-16
Protection against over-heating Yes
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Protective separation / protection VDE0100-410 / acc. to
Rated input voltage 100...240 V ACV
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 85 - 264
Rated supply voltage AC 60 Hz 85 - 264
Rated supply voltage DC 80 - 370
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
Recommended back-up fuse 6 A / DI, safety fuse
Relay on/off Output voltage
Residual ripple, breaking spikes <50 mVPP @ 24 V DC, IN
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Series PRO ECO
Shock resistance IEC 60068-2-27 15 In all directionsg
SIL according to IEC 61508 N/A
Storage temperature -40 °C...85°C
Suitable for distribution board false
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category II
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 1 according to ENg
Voltage - Output 1 24V
Weight 1600g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.5mm2

Reviews

Be the first to submit a review

Trustpilot