Weidmüller 1478170000 PRO MAX3 PSU 120W 24V 5A DIN Rail mounted

MPN
1478170000
Brand
Weidmuller
EAN-13
4016139081595
Order Code
08-2479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £130.78
10+ £125.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller PRO MAX3 120W 24V 5A is a rail-mounted PSU designed for industrial applications, offering a robust 5A output at 24V DC. This DIN rail power supply unit is ideal for reliable and efficient power distribution in control systems. Its compact design and high performance make it suitable for integration into automated and industrial setups.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24 - 24
AC failure bridging time @ Inom 20
AC input voltage range 3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV
Ambient temperature 25°C
Built-in height 230
Built-in width 100
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Certificate No. (cURus) E255651
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 4mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 6mm2
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Current consumption in relation to the Voltage type
Current limiting > 120 IN%
DC input voltage range 450...800 V DCV
Degree of protection (IP) IP20
Derating > 60°C / 75% @ 70°C
Dimensions (L x W x H) 130 x 40 x 125mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118285963
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input fuse (internal) Yes
Inrush current max. 15A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 55024, EN 55032,
JEDEC Package Code R-XXMA-X12
max. min.min
Max. operating temperature (derating) +70°C
Max. output current 1 5A
Maximum input voltage 575
Maximum Operating Temperature 70
Maximum Temperature +85°C
min. (input), max.mA
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Input Voltage 320
Minimum Operating Temperature -25
Misc Attribute PRO MAX3 120W 24V 5A
Mounting position, installation notice Horizontal on TS35 mounting rail. 50 mm of clearance at top & bottom for air circ. Can mount
Net weight 783g
Noise emission in accordance with Class B
Nominal Input Voltage 400 - 500 /ACV
Nominal output current for Unom 5 A @ 60°C
Nominal power consumption 133.3VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 12V
Number of Functions 1
Number of Terminals 12
Operating altitude 3000m, 3000-6000m derating, @ 6000m 75% Load
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 120W
Output voltage (max.) 29.5V
Output voltage (min.) 22.5V
Output voltage, note (adjustable via
Parallel connection option yes, max. 5
Performance level according to EN ISO 13849-1 N/A
Phases 3
Pollution severity 2
Power Consumption 133.3
Power Factor Power factor typical
Power loss, idling 1.2W
Power loss, nominal load 13.3W
Power Output 120
power supplies 61558-2-16
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Rated input voltage 3x 400...3x 500 V AC (wide-range input)V
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 320 - 575
Rated supply voltage AC 60 Hz 320 - 575
Rated supply voltage DC 450 - 800
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 2...3 A, char. C circuit breaker
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Shock resistance IEC 60068-2-27 30 in all directionsg
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Suitable for distribution board false
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category III
Temperature Grade OTHER
Terminal Position UNSPECIFIED
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 2.3g
Weight 783g

Reviews

Be the first to submit a review

Trustpilot