Weidmüller 1478190000 PRO MAX3 PSU 24V 20A 480W Rail Mounted DIN

MPN
1478190000
Brand
Weidmuller
EAN-13
4016139081618
Order Code
08-2481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £294.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller's PRO MAX3 480W 24V 20A is a rail-mounted power supply unit designed for industrial applications, providing stable 24V DC output at 20A with a robust 480W capacity. Ideal for use in automation and control systems, it ensures reliable power delivery on DIN rails. Its compact design allows for easy integration into existing systems, enhancing operational efficiency.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 480W
1st secondary output voltage 24 - 24
AC failure bridging time @ Inom 20
AC input voltage range 3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV
Ambient temperature 25°C
Built-in height 230
Built-in width 130
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Certificate No. (cURus) E255651
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 4mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.22mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 6mm2
Conductor cross-section, rigid , min. 0.18mm2
Configurable No
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Current consumption in relation to the Voltage type
Current limiting > 120 IN%
DC input voltage range 450...800 V DCV
Degree of protection (IP) IP20
Derating > 60°C / 75% @ 70°C
Dimensions (L x W x H) 150 x 70 x 130mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118286144
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input Connector Type Screw Terminal Block
Input fuse (internal) Yes
Input/Output Type AC/DC
Inrush current max. 15A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 55024, EN 55032,
max. min.min
Max. operating temperature (derating) +70°C
Max. output current 1 20A
Maximum Input Current 0.85A
Maximum Operating Temperature 70°C
Maximum Output Current 24A
Maximum Output Power 480W
Maximum Temperature +85°C
Medical Application No
min. (input), max.mA
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Isolation Voltage 4000V
Minimum Operating Temperature -25°C
Misc Attribute PRO MAX3 480W 24V 20A
Mounting position, installation notice Horizontal on TS35 mounting rail. 50 mm of clearance at top & bottom for air circ. Can mount
Net weight 1600g
Noise emission in accordance with Class B
Nominal Input Voltage 400 - 500 /ACV
Nominal output current for Unom 20 A @ 60°C
Nominal power consumption 524.6VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 12V
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 480W
Output Type Fixed
Output voltage (max.) 29.5V
Output voltage (min.) 22.5V
Output voltage, note (adjustable via
Parallel connection option yes, max. 3
Performance level according to EN ISO 13849-1 N/A
Phases 3
Pin Count 12
Pollution severity 2
Power Consumption 524.6
Power Factor Power factor typical
Power loss, idling 5.5W
Power loss, nominal load 36W
power supplies 61558-2-16
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Rated input voltage 3x 400...3x 500 V AC (wide-range input)V
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 320 - 575
Rated supply voltage AC 60 Hz 320 - 575
Rated supply voltage DC 450 - 800
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 3 - 5 A, char. C, circuit breaker
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Screwdriver blade 0.8 x 4.0, PZ 1
Shock resistance IEC 60068-2-27 30 in all directionsg
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Style DIN Rail
Suitable for distribution board false
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category III
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
Tolerance 1%
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 2.3g
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot