Weidmüller 1469540000 PRO ECO3 PSU 240W 24V 10A Rail mounted 1 output

MPN
1469540000
Brand
Weidmuller
EAN-13
4050118275759
Order Code
08-2466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £167.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Weidmüller PRO ECO3 is a rail mounted power supply unit providing 240W at 24V DC and 10A. It features a robust design suitable for industrial applications with a single output. Typical uses include powering control and automation systems within electrical cabinets.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
@ AC > 20 ms @ 3 x 400 V AC
1st secondary output voltage 24 - 24
AC failure bridging time @ Inom > 40 ms @ 3 x 500 V AC /
AC input voltage range 3 x 320...3 x 575 V AC / 2 x 360...2 x 575 V ACV
Alternative product PRO ECO3 240W 24V 10A II
Available until 2026-12-30T00:00:00+01:00t
Built-in height 225
Built-in width 120
Capacitive load unrestricted
Certificate no. (cULus) E258476
Certificate No. (cURus) E255651
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 26 AWG
Conductor cross-section, rigid , max. 6mm2
Conductor cross-section, rigid , min. 0.5mm2
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Continuous output current @ UNominal 10 A @ 55 °C, 2.5 A @ 70 Ramp-up time
Current consumption in relation to the Voltage type
DC input voltage range 450...800 V DCV
Degree of protection (IP) IP20
Delivery status This article will no longer be available in the future.
Dimensions (L x W x H) 100 x 60 x 125mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
EN55032 EN 61000-4-3 (RS), EN
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
For use with electronic equipment Acc. to EN50178 /
Frequency range AC 47...63 HzHz
GTIN (EAN) 4050118275759
Housing version Metal, corrosion resistant
Indication Green LED (Uoutput >
Input fuse (internal) Yes
Inrush current max. 50A
Insulation voltage input / earth 2kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 3kV
Interference immunity test acc. to EN 61000-4-2 (ESD),
Isolation Voltage 3kV
Limiting of mains voltage harmonic According to EN
Max Output Current 10A
Max Power Dissipation 240W
max. min.min
Max. operating temperature (derating) +70°C
Max. output current 1 10A
Max. perm. air humidity (operational) 5 %...95 % RH%
Maximum input voltage [AC] 575V
Maximum Operating Temperature 70°C
Maximum Temperature +85°C
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Input Voltage [AC] 320V
Minimum Operating Temperature -25°C
Misc Attribute PRO ECO3 240W 24V 10A
Mount DIN Rail
Mounting position, installation notice on terminal rail TS 35
Net weight 900g
Noise emission in accordance with Class B
Nominal Input Voltage 400 - 500 /ACV
Nominal output current for Unom 10 A @ 55°C
Nominal power consumption 272.7VA
Nominal value output voltage 1 24
Nominal value output voltage 1 [DC] 12V
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 240W
Output voltage (max.) 28V
Output voltage (min.) 22V
Output voltage, note (adjustable via
Overload protection Yes
Parallel connection option yes, max. 5
Performance level according to EN ISO 13849-1 N/A
Phases 3
Pollution severity 2
Power Consumption 272.7
Power factor (approx.) > 0.55 @ 3 x 500 V AC / >V
Power loss, idling 8W
Power loss, nominal load 26W
Power Output 240
power supplies 61558-2-16
Protection against over-heating Yes
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Protective separation / protection VDE0100-410 / acc. to
Rated input voltage 3x 400...3x 500 V AC (wide-range input)V
Rated output voltage 24 V DC ± 1 %
Rated supply voltage AC 50 Hz 320 - 575
Rated supply voltage AC 60 Hz 320 - 575
Rated supply voltage DC 450 - 800
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 2 A / DI, safety fuse
Relay on/off Output voltage
Residual ripple, breaking spikes <50 mVPP @ 24 V DC, IN
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Shock resistance IEC 60068-2-27 15 In all directionsg
SIL according to IEC 61508 N/A
Storage temperature -40 °C...85°C
Suitable for distribution board false
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category II
Tightening torque, max. 0.6Nm
Tightening torque, min. 0.5Nm
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 24
Vibration resistance IEC 60068-2-6 1 according to ENg
Voltage - Output 1 24V
Weight 1000g
Wire connection cross sectio , flexible 2 Conductor cross-section, flexible , min. 0.5mm2

Reviews

Be the first to submit a review

Trustpilot