Weidmüller 1478270000 PRO MAX PSU 48V 20A 960W Rail mounted versatile

MPN
1478270000
Brand
Weidmuller
EAN-13
4016139081687
Order Code
08-2488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £414.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller PRO MAX 960W 48V 20A is a rail-mounted power supply unit designed for industrial applications. It delivers a stable 48 V DC output at 20 A, suitable for providing reliable power in automated systems. Common uses include powering machinery and industrial equipment where robust performance is required.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 960W
1st secondary output voltage 48 - 48
AC failure bridging time @ Inom 20
AC input voltage range 85...277 V ACV
Ambient temperature 25°C
Built-in height 230
Built-in width 200
Certificate no. (cULus) E258476
Certificate no. (cULusEX) E470829
Certificate No. (cURus) E255651
Conductor cross-sectio , AWG/kcmil , AWG Wire connection cross section, flexible 4mm2
Conductor cross-sectio , flexible , max. 2 Conductor cross-section, flexible , min. 0.5mm2
Conductor cross-sectio , flexible , min. mm2 Conductor cross-section, rigid , max.
Conductor cross-sectio , WG/kcmil , WG Conductor cross-section, AWG/kcmil , 22 AWG
Conductor cross-section, rigid , max. 16mm2
Configurable No
Connection system Screw connection
Contact load (NO contact) max. 30 V DC / 1 A
Current consumption in relation to the Voltage type
Current limiting > 120 IN%
DC input voltage range 80...370 V DCV
Degree of protection (IP) IP20
Derating > 60°C / 75% @ 70°C
Dimensions (L x W x H) 150 x 140 x 130mm
Earth leakage current, x. 3.5mA
ECLASS 14 27-04-07-01
ECLASS 15.0 27-04-07-01
Electric symbol Derating curve
Electrical machine equipment Acc. to EN60204
ETIM 10 EC002540
ETIM 8.0 EC002540
ETIM 9.0 EC002540
Floating contact Yes
Frequency range AC 45...65 HzHz
GTIN (EAN) 4050118286083
Housing version Metal, corrosion resistant
Humidity at operating temperature 5...95 %, no condensation
Input Connector Type Screw Terminal Block
Input fuse (internal) Yes
Input/Output Type AC/DC
Inrush current max. 15A
Insulation voltage input / earth 3.5kV
Insulation voltage output / earth 0.5kV
Insulation voltage, input/output 4kV
Interference immunity test acc. to EN 55024, EN 55032,
max. min.min
Max. operating temperature (derating) +70°C
Max. output current 1 20A
Maximum Input Current 10A
Maximum Operating Temperature 70°C
Maximum Output Current 24A
Maximum Output Power 960W
Maximum Temperature +85°C
Medical Application No
min. (input), max.mA
Min. operating temperature (derating) -25°C
Min. temperature -40°C
Minimum Isolation Voltage 4000V
Minimum Operating Temperature -25°C
Misc Attribute PRO MAX 960W 48V 20A
Mounting position, installation notice Horizontal on TS35 mounting rail. 50 mm of clearance at top & bottom for air circ. Can mount
Net weight 3950g
Noise emission in accordance with Class B
Nominal Input Voltage 100-240 /ACV
Nominal output current for Unom 20 A @ 60°C
Nominal power consumption 1021VA
Nominal value output voltage 1 48
Nominal value output voltage 1 [DC] 48V
Operating Temperature -25 °C...70°C
Operating temperature (max.) +70°C
Operating temperature (min.) -25°C
Output Power 960W
Output Type Fixed
Output voltage (max.) 56V
Output voltage (min.) 30V
Output voltage, note (adjustable via
Parallel connection option yes, max. 5
Performance level according to EN ISO 13849-1 N/A
Phases 1
Pin Count 11
Pollution severity 2
Power Consumption 1021
Power Factor Power factor typical
Power loss, idling 5W
Power loss, nominal load 61.3W
power supplies 61558-2-16
Protection Class I, with PE connectionW
Protection degree (IP rating) IP20
Rated input voltage 100...240 V ACV
Rated output voltage 48 V DC ± 1 %
Rated supply voltage AC 50 Hz 85 - 264
Rated supply voltage AC 60 Hz 85 - 264
Rated supply voltage DC 80 - 370
REACH SVHC Lead 7439-92-1
Recommended back-up fuse 20 A, char. B circuit breaker, 16 A, char. C, circuit breaker
Residual ripple, breaking spikes <50 mVss @ UNenn, Full
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety extra-low voltage SELV acc. to IEC 60950-1,
Safety transformers for switch-mode According to EN
SCIP 6d8cdf22-8230-4af8-86c8-3558c716666d
Shock resistance IEC 60068-2-27 30 in all directionsg
SIL according to IEC 61508 N/A
Start-up -40°C
Storage temperature -40 °C...85°C
Style DIN Rail
Suitable for distribution board false
Suitable for safety functions false
Suitable for wall mounting rail
Surge protection Varistor
Surge voltage category III
Tolerance 1%
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit, 48
Vibration resistance IEC 60068-2-6 2.3g
Voltage type DC
Weight 3950g

Reviews

Be the first to submit a review

Trustpilot