Weidmuller Emech-Relays-Solid State Relays Semiconductor relay 638544

Weidmuller Brand: Weidmuller
Weidmüller solid-state relays designed to provide efficient and reliable switching capabilities for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Width Input Type Height Max Operating Temperature Approvals Maximum Input Current Output Voltage Depth Maximum Off-State Leakage Current Dropout Voltage Maximum Output Current Rated operation current Ie Maximum output voltage Min Operating Temperature Series Mounting Type of output voltage Output Type Type of voltage (input voltage)
Weidműller 2618970000 Solid-State Relay 60V UC 3-33V DC
Weidműller 2618970000 Solid-State Relay 60V UC 3-33V DC
Standard range
Order code: 14-9674
MPN: 2618970000

Order in multiples of 10


40 in stock, despatched in 5 working days
10+ £21.28
Price per unit Ex VAT
48 - 72V 3 - 33 2 DC AC/DC
Weidműller 2618460000 Solid-State Relay 48V UC 10 24-240V AC
Weidműller 2618460000 Solid-State Relay 48V UC 10 24-240V AC
Standard range
Order code: 14-9675
MPN: 2618460000

Order in multiples of 10


30 in stock, despatched in 5 working days
10+ £19.46
Price per unit Ex VAT
43.2 - 52.8V 24 - 240 1 AC AC/DC
Weidműller 1127350000 Solid-State Relay 120VAC 3-33VDC
Weidműller 1127350000 Solid-State Relay 120VAC 3-33VDC
Standard range
Order code: 14-9676
MPN: 1127350000

Order in multiples of 10


240 in stock, despatched in 5 working days
10+ £24.31
Price per unit Ex VAT
108 - 132V 6.4mm 90mm EN, CE 3 - 33 88mm 71.5V 2 TERMSERIES DC AC
Weidműller 8951190000 Solid-state Relay 48-60V DC 24-230V 20% AC
Weidműller 8951190000 Solid-state Relay 48-60V DC 24-230V 20% AC
Standard range
Order code: 14-9677
MPN: 8951190000

Order in multiples of 15


19 in stock, despatched in 5 working days
15+ £13.05
Price per unit Ex VAT
38.4 - 72V DC 60°C 3.7(Typ)mA 24 - 230 10uA 0.1A 0.1 230V -20°C DIN Rail AC AC DC


Trustpilot