Weidműller 8951190000 Solid-state Relay 48-60V DC 24-230V 20% AC

MPN
8951190000
Brand
Weidmuller
Order Code
14-9677
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
15+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 19 in stock

Weidmüller TOP 48-60VDC/230VAC 0,1A is a Solid-state relay, 48…60 V DC ±20 %, Varistor, Reverse polarity protection, 24...230 V AC, 0.1 A, PUSH IN. Solid-state relay for switching and amplifying digital signals. The relay operates wear-free and noiselessly. Control circuit and load circuit are electrically isolated.
Type Semiconductor relay
Input Voltage 38.4 - 72V
Switching Voltage 230VAC
Width 6.1
Height 79.4mm
(AWG) stranded with wire-end ferrules DIN
Ambient temperature -20 °C…60°C
Blade size 0.6 x 3.5 mm
Certificate no. (cULus) E223474
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for > 3mm
Colour black
Contact Type 1 NO contact (Triac (zero-
Continuous current 0.1 A (AC1)
cross switch)) voltage)
Depth 55mm
Depth (inches) 2.1654 inch
Dielectric strength for control side - load 1.2 kVeff / 1 min. Impulse withstand voltage
GTIN (EAN) 4032248741960
Height (inches) 3.126 inch
Input frequency 10 Hz
Input Type DC
Leakage Current <1mA
Load category AC1
max. switching frequency (DC control 10 Hz
Max. switching voltage, AC 230 V
Maximum Input Current 3.7(Typ)mA
Maximum Off-State Leakage Current 10uA
Maximum Operating Temperature 60°C
Maximum Output Current 0.1A
Maximum output voltage 230V
Min. switching current 2mA
Minimum Operating Temperature -20°C
Mounting DIN Rail
Mounting rail TS 35
MTTF 2500 a
Net weight 15.31g
Nominal control current 3.7 mA DC
Operating Temperature Humidity
Output Type AC
Output Voltage 24 - 230
Package Height (mm) 79.5
Package Length (mm) 55
PCB 4
Pin Count 4
Pollution severity 2
Power Rating = 170 mW
Protection degree IP20
Protective circuit Varistor, Reverse polarity
Protective circuit, load side Varistor, RC element
Rated control voltage 48…60 V DC ±20 %
Rated control voltage (control input) 48…60 V DC ±20 %
Rated operation current Ie 0.1
Rated switching current 100mA
Rated switching voltage 24...230 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Short-circuit-proof No
Status indicator Green LED
Storage temperature -40 °C...80°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 10mm
Surge voltage category III
Switch-off delay <12 ms
Switch-on delay = 10 ms
Test button available No
Type of digital output Other
Type of output voltage AC
Type of voltage (input voltage) DC
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMOPTO, Solid-state relay, Rated control volt-
Voltage drop at max. load <1.8 V
Width (inches) 0.2402 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method PUSH IN
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, min. 0.5mm²
Wiring diagram Dimensional drawing
With LED indication true

Reviews

Be the first to submit a review

Trustpilot