Weidműller 2618970000 Solid-State Relay 60V UC 3-33V DC

MPN
2618970000
Brand
Weidmuller
Order Code
14-9674
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 40 in stock

Weidmüller TOP 60VUC 24VDC2A is a Solid-state relay, 60 V UC ±10 %, Rectifier, 3...33 V DC, 2 A, PUSH IN. Solid-state relay for switching and amplifying digital signals. The relay operates wear-free and noiselessly. Control circuit and load circuit are electrically isolated.
Type Semiconductor relay
Input Voltage 48 - 72V
Switching Voltage 24V DC
Width 6.4mm
Height 89.4mm
(AWG) stranded with wire-end ferrules DIN
Ambient temperature -20 °C…60°C
Ambient temperature (operational), max.60 °C Connection cross-section AWG, min.
Blade size 0.4 x 2.0 mm
Certificate no. (cULus) E141197
Certificate No. (DNV) TAA00001E5
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 5.5mm
Colour black
Connection cross-section AWG, max. AWG 14
Contact Type 1 NO contact (MOS-FET)
Continuous current 2 A
Depth 87.8mm
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 2.5 kVeff Dielectric strength to mounting rail
GTIN (EAN) 4050118667561
Height (inches) 3.5197 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Input frequency DC: 10 Hz / AC: 3 Hz
Inrush current 15 A / 10 ms
Leakage Current <10 µA
max. switching frequency (AC control 3 Hz
max. switching frequency (DC control 10 Hz
Min. switching current 5mA
Mounting rail TS 35
MTTF 793 a
Net weight 30g
Nominal control current 4.8 mA AC (±10 %), 2.5
Operating Temperature Humidity
Output Voltage 3 - 33
Pollution severity 2
Pollution severity level 2
Power Rating 150 mW, 290 mVA
Protection degree IP20
Protective circuit Rectifier
Protective circuit, load side Rectifier
Rated control voltage 60 V UC ±10 %
Rated operation current Ie 2
Rated switching current 2 A
Rated switching voltage 3...33 V DC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Short-circuit-proof No
Status indicator Green LED
Storage temperature -40 °C...70°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 8mm
Surge voltage category III
Switch-off delay <10 ms
Switch-on delay <6.5 ms
Test button available No
Type of conductor rigid copper conductor,
Type of digital output Other
Type of output voltage DC
Type of voltage (input voltage) AC/DC
UL 94 flammability rating V-0
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Solid-state relay, Rated control volt-
Voltage drop at max. load = 120 mV
Width (inches) 0.252 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method PUSH IN
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, max. (AWG) AWG 16
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Dimensional drawing
With LED indication true

Reviews

Be the first to submit a review

Trustpilot