Weidműller 2618460000 Solid-State Relay 48V UC 10 24-240V AC

MPN
2618460000
Brand
Weidmuller
Order Code
14-9675
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 30 in stock

Weidmüller TOP 48VUC 230VAC1A is a Solid-state relay, 48 V UC ±10 %, Rectifier, 24...240 V AC, 1 A, PUSH IN. Solid-state relay for switching and amplifying digital signals. The relay operates wear-free and noiselessly. Control circuit and load circuit are electrically isolated.
Type Semiconductor relay
Input Voltage 43.2 - 52.8V
Switching Voltage 230VAC
Width 6.4mm
Height 89.4mm
(AWG) stranded with wire-end ferrules DIN
Ambient temperature -20 °C…60°C
Ambient temperature (operational), max.60 °C Output current derating (ohmic)
Blade size 0.4 x 2.0 mm
Certificate no. (cULus) E141197
Certificate No. (DNV) TAA00001E5
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 5.5mm
Colour black
Connection cross-section AWG, max. AWG 14
Connection cross-section AWG, min. AWG 26
Contact Type 1 NO contact (Triac (zero-
Continuous current 1 A
Depth 87.8mm
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 2.5 kVeff Dielectric strength to mounting rail
Dimensional drawing Graph
GTIN (EAN) 4050118670370
Height (inches) 3.5197 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Input frequency 3 Hz
Inrush current 15 A / 10 ms
Leakage Current <1.5mA
max. switching frequency (AC control 3 Hz
max. switching frequency (DC control 3 Hz
Min. switching current 20mA
Mounting rail TS 35
MTTF 815 a
Net weight 29g
Nominal control current 6 mA AC (±20 %),
Operating Temperature Humidity
Output Voltage 24 - 240
Output voltage frequency range 50 / 60 Hz
Pollution severity 2
Pollution severity level 2
Power Rating 290 mVA / 192 mW
Protection degree IP20
Protective circuit Rectifier
Protective circuit, load side RC element
Rated control voltage 48 V UC ±10 %
Rated operation current Ie 1
Rated switching current 1 A
Rated switching voltage 24...240 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
Short-circuit-proof No
Status indicator Green LED
Storage temperature -40 °C...70°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 9mm
Surge voltage category III
Switch-off delay <11 ms
Switch-on delay <11 ms
Test button available No
Type of conductor rigid copper conductor,
Type of digital output Other
Type of output voltage AC
Type of voltage (input voltage) AC/DC
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Solid-state relay, Rated control volt-
Voltage drop at max. load = 1.6 V
Width (inches) 0.252 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method PUSH IN
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, max. (AWG) AWG 16
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Graph
With LED indication true

Reviews

Be the first to submit a review

Trustpilot